Avnet Embedded is becoming Tria! Visit our new website here.

Advantech AIMB-287 Comet Lake-S Mini-ITX

Intel® 10th Gen Core™ processor, LGA1200 Mini-ITX motherboard

• Supports Intel® 10th Gen Core™ i processor (LGA1200);
• Intel H420E chipset;
• Two 260-pin SO-DIMM up to 32GB DDR4 2666/2933 MHz SDRAM;
• Supports 1 M.2 M key, 1 M.2 E key, 4 COM, 6 USB 3.0 and 2 SATA III;
• Supports dual display of HDMI 2.0/ HDMI 1.4b/ eDP;
• Supports TPM 2.0 (optional);
• Thin Mini-ITX with 12~24V DC Input;
• Support SUSI, WISE-DeviceOn and Edge AI Suite;

Main Features

Silicon VendorIntel
CPU10th. Gen. Core i9 / i7 / i5 / i3 / Celeron (LGA1200)
CPU cores246810
Max TDP35W 65W
ChipsetH420E
Maximum Memory64GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 2933Mhz
GPUIntel® HD Graphics
Sata Storage Interfaces2
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecYes
WatchdogYes

Rear IO

HDMI1
USB 3.2 Gen 1 x 1 Rear IO4
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces2
M2 Storage1
2230 SupportYes
2280 SupportYes

Security

TPMOnboard
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range12 - 24Vdc

Mechanical

Form FactorMini-ITX
Dimensions170 x 170 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10

Additional Information

ManufacturerAdvantech
Part Numberaimb-287fl-00a1eaimb-287g2-00a1e
Copyright ©2024 Avnet, Inc. All rights reserved.