Advantech AIMB-288E Alder Lake-S

1U THIN Motherboard
12th Gen Intel® Core™ Processor LGA1700
NVIDIA® Quadro® Embedded T1000

Main Features

Silicon VendorIntel
CPU12th Gen Intel® Core™ Processor LGA1700
CPU coresup to 16
Max TDP65W
ChipsetH610E
Maximum Memory64GB
Memory Slots2
Memory TechnologySO-DIMM DDR5 4800Mhz
GPUNvidia T1000
Sata Storage Interfaces1
M2 Supported InterfacesPCIe, SATA, USB 2.0, USB 3.0
M2 Storage Formfactor22422280
M2 Storage Keym-keyb-key
M2 Storage2
Audio CodecALC888
WatchdogYes

Rear IO

Display Port2
USB 3.2 Gen 1 x 1 Rear IO4
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces1
M2 Storage2
2242 SupportYes
2280 SupportYes
3042 SupportYes

Security

TPMOnboard
TPM Version2.0

Power

DC jack Input voltage range19 - 24Vdc

Mechanical

Dimensions170 x 190 (mm)

Environmental

Operating Temp0c-55c0c-60c
Storage Temp-40°C - 85°C

Certifications

CertificationsCE, FCC

Software

OS Supportwindows-10ubuntu

Additional Information

ManufacturerAdvantech
Part Numberaimb-288eh-00a1aimb-288eh-k1a1
Copyright ©2024 Avnet, Inc. All rights reserved.