Advantech Ei-A110 Intel Celeron Compact System

Edge Intelligence System Powered By
WISE-DeviceOn. Integrated hardware plus software to build up edge-to-cloud applications. Pre-configured system: Intel® Celeron® N3350 dual core, Windows 10 IoT Enterprise, 4G DDR3L memory and 64G SSD. DIN-Rail system with essential I/O ports on front-side bezel. 12 - 28Vdc wide range power input.

Main Features

Silicon VendorIntel
CPUIntel Celeron N3350 Dual Core SoC
CPU cores2
Max TDP54W
CoolingFanless
ChipsetSoC
Maximum Memory4GB
Onboard MemoryYes
Memory TechnologyDDR3L
GPUIntel HD Graphics 500
Sata Storage Interfaces1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI2
USB 3.2 Gen 1 x 1 Rear IO4
COM Ports Rear IO2
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces1
mSATA1
2230 SupportYes
mPCIe Slot1

Security

TPMOnboard
TPM Version2.0

Power

DC jack Input voltage range12 - 28Vdc

Mechanical

Dimensions53.5 x 158 x 114 (mm)

Environmental

Operating Temp-30°C - 70°C

Certifications

CertificationsCE, FCC, CCC, BSMI, UL, CB

Software

OS SupportWindows 10

Additional Information

ManufacturerAdvantech
Part NumberEi-A110-S1A1
Copyright ©2024 Avnet, Inc. All rights reserved.