Avnet Embedded is becoming Tria! Visit our new website here.

Advantech EPC-R4760 Qualcomm IoT Gateway

The EPC-R4760 IoT Gateway is an ARM based Box Computer powered by Qualcomm ARM® Cortex®-A53 APQ8016 SoC with support for full HD display and including integrated on board Wi-Fi, BT and GPS.

This Gateway also features mini PCIe, M.2 slots, and SIM card slots for expanding connectivity capabilities using 3G, 4G/LTE modules.

Equipped with complete Android, Linux and Win10 IoT core BSPs, this Gateway enables customers to easily develop unique application on specific OS.

Main Features

Silicon VendorQualcomm
CPUQuad-core ARM® Cortex® A53 APQ8016
CPU cores4
Max TDP6.2 W
CoolingFanless
Maximum Memory2 GB
Onboard MemoryYes
Memory TechnologyDDR3L
eMMC Storage8GB
M2 Supported Interfaces1

Rear IO

HDMI1
USB 2.0 Rear IO4
COM Ports Rear IO1
COM Port ProtocolsRS232/422/485
GbE LAN1

Internal IO

µSD1
2230 SupportYes
mPCIe Slot1

Connectivity

Wireless onnectivity802.11 b/g/n 2.4Ghz
LTE/GSM ConnectivityOptional
BluetoothBT 4.1
SIM Card Slot1

Power

DC Jack Power Input1
DC jack Input voltage range9 - 36Vdc

Mechanical

Dimensions188 x 150 x 39 (mm)

Environmental

Operating Temp0°C - 40°C
Relative Humidity5 - 95%

Certifications

CertificationsCE, RED, FCC, IC, SRRC, TELEC

Software

OS SupportAndroid, Yocto Linux, Debian, Win10 IoT Core

Additional Information

ManufacturerAdvantech
Part NumberEPC-4760
Copyright ©2024 Avnet, Inc. All rights reserved.