Highly integrated Industrial AI Camera equipped with programmable variable focus lenses with NVIDIA Deepstream SDK support
Main Features
Silicon Vendor | nVidia |
CPU | xavier-nxjetson-nano |
CPU cores | 6 |
Maximum Memory | 8GB |
Onboard Memory | Yes |
Memory Technology | LPDDR4 |
eMMC Storage | 16GB |
Rear IO
GbE LAN | 1 |
Power
DC jack Input voltage range | 19 - 24Vdc |
Mechanical
Form Factor | AI Edge Systems |
Dimensions | 82 x 121 x 60 (mm) |
Software
OS Support | Ubuntu 18.04 |
Additional Information
Manufacturer | Advantech |
Part Number | icam-520-10wicam-520-12wicam-500-10wicam-500-12wicam-500-10ricam-500-12r |