Advantech MIC-711D-ON Nvidia Jetson SBC

Embedded with NVIDIA® Jetson Orin™ Nano Dev kit. Open frame carrier design with thermal solution. Supports deep learning trained models

Main Features

Silicon VendornVidia
CPU6-core Arm® Cortex®-A78AE
CPU cores6
NPU1
CoolingActive
Maximum Memory8GB
Onboard MemoryYes
Memory TechnologyLPDDR5
GPU8g-1024-core-nvidia-ampere-architecture4g-512-core-nvidia-ampere-architecture
M2 Supported InterfacesPCIe, USB
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1

Rear IO

HDMI1
USB 3.2 Gen 2 x 1 Rear IO2
USB 2.0 Rear IO1
GbE LAN1

Internal IO

µSD1
M2 Storage1
2280 SupportYes
3052 SupportYes
mPCIe Slot1

Power

DC jack Input voltage range9 - 36Vdc

Mechanical

Dimensions125 x 125 x 51 (mm)

Additional Information

ManufacturerAdvantech
Part Numbermic-711d-on3a1mic-711d-on2a1
Notes2x-nano-sim-slots1x-otg
Copyright ©2024 Avnet, Inc. All rights reserved.