Avnet Embedded is becoming Tria! Visit our new website here.

Advantech MIC-733-AO Nvidia Jetson AI Edge Systems

AI Inference System based on NVIDIA® Jetson AGX Orin™


  • Compact fanless design

  • Embedded with NVIDIA® Jetson AGX Orin™ up to 275 TOPS

  • 32GB: 8-core ARM Cortex A78AE v8.2 64-bit CPU, 2MB L2 + 4MB L3

  • 64GB: 12-core ARM Cortex A78AE v8.2 64-bit CPU, 3MB L2 + 6MB L3

  • Supports 4 x GbE (optional PoE), 4 x USB 3.2 Gen 2 (10Gbit/s)

  • Supports 2 x mPCIe, 2 x Nano SIM slots

  • Supports Allxon 24/7 remote monitoring and OTA deployment

Main Features

Silicon VendornVidia
CPU8-core ARM Cortex A78AE v8.2 64-bit CPU (32 GByte RAM)
12-core ARM Cortex A78AE v8.2 64-bit CPU (64 GByte RAM)
CPU cores8-core
12-core
NPU1024/2048-core NVIDIA Ampere™ GPU with 56/64 Tensor Cores
CoolingFanless
ChipsetSoC
Maximum Memory32GB / 64 GB
Onboard MemoryYes
GPU1024/2048-core NVIDIA Ampere™ GPU with 56/64 Tensor Cores
eMMC Storage64GB

Rear IO

HDMI1
USB 3.2 Gen 2 x 1 Rear IO4
USB 2.0 Rear IO2
COM Port ProtocolsRS-232/422/485
GbE LAN4
PoEoptional

Internal IO

3052 Support1
mPCIe Slot2
PCIe x8 Slot1

Connectivity

LTE/GSM Connectivityyes (optional)
Bluetoothoptional
SIM Card Slot2

Security

TPMYes
TPM Version2.0

Power

Terminal Block Input1
Terminal Block Input voltage range9V - 36V

Mechanical

Form FactorAI Edge Systems
Dimensions192 x 230 x 111 mm

Environmental

Operating Temp0°C - 60 °C
Relative Humidity95% @ 40 °C (non-condensing)

Certifications

CertificationsUL/CB/CE/FCC/BSMI/CCC

Software

OS SupportLinux (Jetpack BSP above 5.0)

Additional Information

ManufacturerAdvantech
Part NumberMIC-733-AO5A1
MIC-733-AO6A1
Copyright ©2024 Avnet, Inc. All rights reserved.