Advantech MIO-2361 Apollo Lake Pico-ITX

Pico-ITX SBC based on Intel Apollo Lake series CPU

• Intel® Atom™ E3900 series/ Pentium N4200/Celeron N3350;
• Onboard LPDDR4-2400 up to 4GB, eMMC up to 64GB (TBC);
• Dual independent display by 48-bit LVDS+HDMI;
• M.2 E-key, mSATA/mPCIe for expansion;
• Dual GbE, USB3.0, 2 x RS-232/422/485, 12/24V input;
• Supports iManager, SUSI APIs, WISE-DeviceOn and Edge AI Suite;

Main Features

Silicon VendorIntel
CPUatom-e3930atom-e3940atom-e3950celeron-n3350pentium-n4200
CPU cores24
Max TDP6W-12W
CoolingPassive
ChipsetAtom SoC processor integrated
Maximum Memory4GB
Onboard MemoryYes
Memory TechnologyLPDDR4-2400MT/s
Sata Storage Interfaces1
WatchdogYes

Rear IO

HDMI1
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces1

Security

TPMOnboard
TPM Version2.0

Power

DC Jack Power InputOptional
DC jack Input voltage range12Vdc or 24Vdc

Mechanical

Form FactorPico-ITX
Dimensions100 x 72 (mm)

Environmental

Operating Temp-40°C - 85°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC Class B

Software

OS Supportwindows-10ubuntuyocto

Additional Information

ManufacturerAdvantech
Part Numbermio-2361ew-s6a2mio-2361ew-s6a2nmio-2361ew-s7a2mio-2361ew-s7a2nmio-2361ews-s1a2mio-2361ews-s7a2mio-2361np-s2a2mio-2361n-s1a2mio-2361n-s2a2
Copyright ©2024 Avnet, Inc. All rights reserved.