Pico-ITX SBC with Intel® Atom x6000E Series, Support 10th Gen Intel® Processors, Onboard LPDDR4x up to 8GB and EMMC up to 128GB, 2x GbE LAN, 2x USB3.2, 2x RS-232/422/485, I2C. Support iManager & Software APIs, WISE-DeviceOn, and EdgeAI Suite.
Main Features
Silicon Vendor | Intel |
CPU | intel-atom-x6211eintel-atom-x6413eintel-atom-x6425e |
CPU cores | 24 |
Max TDP | 12W |
Cooling | Passive |
Chipset | Intel® Chipset (SoC Integrated) |
Maximum Memory | 4gb8gb |
Onboard Memory | Yes |
Memory Technology | LPDDR4x |
ECC Support | 1 |
GPU | Intel® UHD Graphics |
Sata Storage Interfaces | 1 |
eMMC Storage | 64GB128GB |
M2 Supported Interfaces | SATA, PCIe, USB2.0 |
M2 Storage Formfactor | 2242 |
M2 Storage Key | B-Key |
M2 Storage | 1 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
HDMI | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 2 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 1 |
M2 Storage | 1 |
2230 Support | Yes |
2242 Support | Yes |
Security
TPM | Onboard |
TPM Version | 2.0 |
Power
DC Jack Power Input | Yes (Optional) |
DC jack Input voltage range | 12 - 24Vdc |
Mechanical
Form Factor | Pico-ITX |
Dimensions | 100 x 72 (mm) |
Environmental
Operating Temp | 0°C - 60°C -40°C - 85°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 0 - 95% |
Certifications
Certifications | CE, FCC |
Software
OS Support | windows-10-64-bitubuntu |
Additional Information
Manufacturer | Advantech |
Part Number | mio-2363ax-p1a1mio-2363ax-p2a1mio-2363ax-p3a1 |