Advantech MIO-2375 Tiger Lake-U Pico-ITX

11th Gen. Intel® Core U-series i7/i5/i3/Celeron Pico-ITX SBC

• Intel® Tiger Lake-UP3 (10nm++) Series;
• On-board LPDDR4x-4266 up to 32G with IBECC;
• Dual independent display: eDP/MIPI-DSI, DP up to 8K;
• Rich I/O interface with GbE x 2, USB 3.2, COM Port, DIO SMBus, TPM2.0;
• Flexible expansion to IoT connectivity: M.2 E-Key, M.2 B-Key/M-Key NVMe x2;
• Supports Advantech iManager3.0, Embedded Software APIs;
• WISE-DeviceOn, and Edge AI Suite

Main Features

Silicon VendorIntel
CPUi3-1115g4ei5-1145g7ei7-1185g7ei7-1185greceleron-6305e
CPU cores2
Max TDP15W
CoolingActive
Chipset300 Series Chipset (SoC Integrated)
Maximum Memory8GB
Onboard MemoryYes
Memory TechnologyLPDDR4x-3733
Sata Storage Interfaces1
M2 Supported InterfacesPCIe, USB 2.0, NVMe, SATA
M2 Storage Formfactor22423042
M2 Storage Keyb-keym-key
M2 Storage1
WatchdogYes

Rear IO

HDMI1
Display Port1
USB 3.2 Gen 1 x 1 Rear IO2
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 SupportYes
2242 SupportYes
3042 SupportYes

Security

TPMOnboard
TPM Version2.0

Power

DC Jack Power InputOptional
DC jack Input voltage range12Vdc

Mechanical

Form FactorPico-ITX
Dimensions100 x 72 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC Class B

Software

OS Supportwindows-10ubuntuyocto

Additional Information

ManufacturerAdvantech
Part Numbermio-2375c3p-p9a1mio-2375c5p-q1a1mio-2375c7p-q4a1mio-2375c7px-q4a1mio-2375crp-s8a1
Copyright ©2024 Avnet, Inc. All rights reserved.