• Intel® Pentium / Celeron and ATOM 3900 series CPU;
• DDR3L 1867 MHz, up to 8GB;
• Triple display: VGA+LVDS/eDP+HDMI/DP*;
• 2 Intel i210 GbE, 4COM, 2 SATA, 2 USB 3.0;
• SMBus/I2C, GPIO M.2 E Key, full-size mSATA, MIOe;
• Supports iManager, SUSI APIs, WISE-DeviceOn and Edge AI Suite;
Main Features
Silicon Vendor | Intel |
CPU | atom-e3930atom-e3940atom-e3950celeron-n3350pentium-n4200 |
CPU cores | 24 |
Max TDP | 6W-12W |
Chipset | Atom SoC processor integrated |
Maximum Memory | 8GB |
Memory Technology | SO-DIMM DDR3L 1866Mhz |
Sata Storage Interfaces | 2 |
Watchdog | Yes |
Rear IO
HDMI | 1 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 2 |
Security
TPM | Onboard |
TPM Version | 2.0 |
Power
DC Jack Power Input | 1 |
DC jack Input voltage range | 12Vdc |
Mechanical
Form Factor | 3.5" SBC |
Dimensions | 146 x 102 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 0 - 95% |
Certifications
Certifications | CE, FCC |
Software
OS Support | windows-10linuxvxworksandroid |
Additional Information
Manufacturer | Advantech |
Part Number | mio-5350ew-s3a2mio-5350ew-s6a2mio-5350ew-s7a2mio-5350n-s1a2mio-5350n-s2a2 |