New Search

If you are not happy with the results below please do another search

Products

AM-640480VTZQW-A2H

(1) Construction: a-Si TFT-LCD with driving system, White LED Backlight.
(2) LCD type : IPS
(3) Number of the Colors : 262K colors (R,G,B 6 bit digital each)
(4) Interface: 6 Bits color driver with LVDS interface.
(5) LCD Power Supply Voltage: 3.3V single power input, built-in power supply circuit.

AM-320240LQTZQW-T85H

1.1 Construction: 3.5” IPS TFT-LCD, White LED Backlight.
1.2 Resolution (pixel): 320(R.G.B) X240
1.3 Number of the Colors: 16 .7M Dithering R, G, B 8 bit digital each)
1.4 LCD type: Tr ansmissive Color TFT LCD
1.5 24Bit RGB Interface
1.6 Interface: 54 pin.
1.7 Power Supply Voltage: 3.3V single power input. Built-in power supply circuit.
1.8 Projective Capacitive Touch
a. Interface : I2C
b. Touch Controller: ST1624N32C
c. OGS Solution
d. Square double sided tape between LCD and touch panel.
e. Cover Lens : Printing: Black border ( Pantone :Black)

AM-480272MGTZQW-T70H

(1) Construction: 4.3” a Si TFT active matrix , White LED Backlight and 4 wire resistive
touch panel.
(2) Resolution (pixel): 480 (R.G.B) X 272
(3) Number o f the Colors : 16.7M colors ( R , G , B, 8 bit digital each)
(4) LCD type : IPS : Transmissive , normally Black
(5) Viewing Direction: All Direction.
(6) LCD Interface : 24 Bit TTL RGB interface
(7) Power Supply Voltage: 3.3V single power input. Built-in power supply circuit.

AM-7201280KTZQW-01H

This TFT LCD panel has a 4.99 inch diagonally measured active display area with HD resolution (720 horizontal by 1280 vertical pixels array).
MIPI Inteface
Display Mode Normally Black, IPS

AM-19201200H1TZQW-00H

This TFT LCD has a 10.1 (16:10) inch diagonally measured active display area with 1920×1200 resolution.
 3.3 V Logic Power
 LVDS (2ch) Interface for 1920 RGB x 1200 resolution
 16.7M color LVDS interface.

AM-1024600K5TMQW-11H

(1) Construction: 7” a-Si TFT active matrix, White LED Backlight and power & LED driver.
(2) Resolution (pixel): 1024(R.G.B) X600
(3) Number of the Colors : 16.7M colors ( R , G , B 8 bit digital each)
(4) LCD type : Transmissive , normally White
(5) Interface: LVDS 8bit
(6) Viewing Direction: 6 O’clock (Gray Inversion)

AM-1280800P3TZQW-00H

(1) Construction: 7” a-Si TFT active matrix, White LED Backlight.
(2) Resolution (pixel): 1280 (R.G.B) X 80 0
(3) Number of the Colors : 16.7M colors ( R , G , B 8 bit digital each)
(4) LCD type : SFT with Normally Black

AM-1280800P2TZQW-00H

(1) Construction: 7” a-Si TFT active matrix, White LED Backlight.
(2) Resolution (pixel): 1280(R.G.B) X800
(3) Number of the Colors : 16.7M colors ( R , G , B 8 bit digital each)
(4) LCD type :SFT with Normally Black

AM-1024600WTMQW-00H

This TFT LCD has a 8.0 inch diagonally measured active display area with WSVGA resolution (1,024 horizontal by 600 vertical pixels array)
LVDS Interface

AM-800480D1TMQW-A0H

(1) Construction: 8” a-Si TFT active matrix, White LED Backlight .
(2) Resolution (pixel): 800(R.G.B) X 480
(3) Number of the Colors : 262,144 colors ( R , G , B, 6 bit digital each)
(4) LCD type : Transmissive , normally White
(5) Interface: 30 pin
(6) Viewing Direction: 6 O’clock (Gray Inversion )
(7) One channel LVDS interface

MSC OSM-SF-IMX91

The MSC OSM-SF-IMX91 is based on the new OSM 1.1 standard (Size-S) “Small” for completely machine processible low-cost embedded computer modules during soldering, assembly and testing.

AM-480272MGTZQW-T02H

(1) Construction: 4.3” a-Si TFT active matrix and White LED Backlight.
(2) Resolution (pixel): 480(R.G.B) X 272
(3) Number of the Colors : 16.7M colors ( R , G , B, 8bit digital each)
(4) LCD type : IPS : Transmissive , normally Black
(5) Viewing Direction: All Direction.
(6) LCD Interface : 24 Bit TTL RGB interface
(7) Power Supply Voltage: 3.3V single power input. Built-in power supply circuit.
(8) Projective Capacitive Touch :
a. Touch Controller : ST1633i
b. Interface : I2C

AM-800480BDTZQW-51H

4.3 inch Amorphous-TFT-LCD (Thin Film Transistor Liquid Crystal Display) module.
4.3 inch (16:9 diagonal) configuration
16.2M colors ( R , G , B, 8bit digital each)

AM-800480N3TZQW-70H

This TFT LCD has a 5.0 (5:3) inch diagonally measured active display area with 800×480 resolution.
This module is composed of a 5” TFT-LCD panel, backlight unit, and LED driver circuit.
(1) Construction: a-Si TFT-LCD with driving system, White LED Backlight.
(2) LCD type : IPS
(3) Number of the Colors : 16.7M colors (R,G,B 8bit digital each)
(4) Interface : LVDS

VGG804863-0TSLWA

7 inch WVGA supported TFT-LCD module
– WVGA (800×480 pixels) resolution.
– 8 bit LVDS Interface(DE Only)
– Use Optical Bonding Between PCAP and LCM
– UV test for 800 Hours
– LED driver circuit is built in this module to provide PWM Dimmer function.
– Projected Capacitive Touch, I2C Interface, Multi Touch

iEP-9020E
• Intel® 13th Gen Core™ Processors with R680E Chipset;

• 4 x 260-pin DDR4 SO-DIMM up to 128GB (32GB per DIMM);
• 1 x M.2 Key M, 1 x M.2 Key B, 1 x M.2 Key E, 2 x Mini PCIe;
• 6 x USB 3.2 Gen2x1, 6 x C OM, 4 x SA TA3, 8 x DI, 8 x DO;
• 5 x Intel 2.5G LAN (2 support PoE, 1 supports vPro);
• 1 x Displayport, 1 x HDMI 2.0b, 1 x VGA

iEPF-9020S-EY4
• Intel® 13th Gen Core™ Processors with R680E Chipset;
• 4 x 260-pin DDR4 SO-DIMM up to 128GB (32GB per DIMM);
• 1 x PCIe x16 (PCIe Gen4) or 2 x PCIe x8 (PCIe Gen4), 2 x PCIe x 4 (PCIe Gen4);
• 1 x M.2 Key M, 1 x M.2 Key B, 1 x M.2 Key E, 2 x Mini PCIe;
• 6 x USB 3.2 Gen2x1, 6 x COM, 4 x SATA3, 8 x DI, 8 x DO;
• 5 x Intel 2.5G LAN (2 support PoE, 1 supports vPro);
• 1 x Displayport, 1 x HDMI 2.0b, 1 x VGA;
• support for 275mm x 124 mm x 60mm (L x H x D) max. and up to 255W graphic card;
AM-1024600S1TZQW-TD2H

(1) Construction: 7” a-Si TFT active matrix, White LED Backlight.
(2) Resolution (pixel): 1024 RGB (H) x 600 (V)
(3) Number of the Colors : 16.7M colors ( R , G , B 8 bit digital each)
(4) LCD type : Normally Black
(5) Interface: LVDS
(6) Projective Capacitive Touch
 IC: ILI2132
 Interface: USB
 Printing : Black border ( Pantone:Black)

TX40D201VM0BAA

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

GEO-860R11B2500C1200-O-MBVM-NG030-G

Avnet Embedded Open Frame provides the answer, handling the entirety of the display design for you and building optimized solutions based on modular combinations of standard displays and TFT multi-touch assemblies. Delivered as a pre-assembled unit that incorporates the power supply, touch controller and other components, an Open Frame is built into a no-bezel metal housing for simple integration into your solution. All-in-one computers are a variation on this approach that add the processor, memory and other components to create a full system. Both allow for flexible mounting options to support an open-ended variety of implementations.

GEO-750R10B2500C1200-O-MBVM-PG060-G

Avnet Embedded Open Frame provides the answer, handling the entirety of the display design for you and building optimized solutions based on modular combinations of standard displays and TFT multi-touch assemblies. Delivered as a pre-assembled unit that incorporates the power supply, touch controller and other components, an Open Frame is built into a no-bezel metal housing for simple integration into your solution. All-in-one computers are a variation on this approach that add the processor, memory and other components to create a full system. Both allow for flexible mounting options to support an open-ended variety of implementations.

MSC SM2S-IMX91

The MSC SM2S-IMX91 SMARC 2.1.1 module family is highly efficient and equipped with i.MX 91 Applications Processors manufactured by NXP. The processor integrates an Arm Cortex-A55 core, bringing performance and energy efficiency to Linux-based edge applications and delivers advanced security with integrated EdgeLock secure enclave for cost-effective headless solutions at the edge.

P1040XGF1MB01

This is a 10.4 inch a Si TFT LCD module with Normal Black technology. It is composed of a TFT LCD panel, a driver circuit, PCB, and a LED backlight unit.
Features
• Ultra wide viewing angle
• Interface: 1port LVDS, 6/8bit selectable
• LED driver integrated
• Surface treatment: Anti Glare
• Acquisition product for UL62368 1/CSA C22.2 No.62368 1 03 (File number: TBD)

P1010WSN1ME01

This is a 10.1 inch Amorphous-TFT-LCD (Thin Film Transistor Liquid Crystal Display) module with Normally White technology.
Features
•30Khrs LED life time
•Interface: RGB 24bits
•Anti- glare surface treatment
•Acquisition product for UL62368-1/CSA C22.2 No. 62368

78880

Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 12.1″ WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch)

78879

Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 10.1″ WVGA LCD with PCAP Touch Sensor and Touch Controller. Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch).

AM-1024600STZQW-TD0H

This module is composed of a 7” TFT-LCD panel, LED backlight.
(1) Construction: 7” a-Si TFT active matrix, White LED Backlight
(2) Resolution (pixel): 1024 RGB (H) x 600 (V)
(3) Number of the Colors : 16.7M colors ( R , G , B 8 bit digital each)
(4) LCD type : Normally Black
(5) Interface: LVDS
(6) Projective Capacitive Touch, IC: ILI2511, Interface: USB, Printing : Black border ( Pantone:Black)

AM-1024600DTZQW-TB6H-A

module. This module is composed of a 7 ” TFT LCD panel , LED backlight , and projective capacitive type touch panel
(1) Construction: 7” a-Si TFT active matrix, White LED Backlight
(2) Resolution (pixel): 1024 RGB (H) x 600 (V)
(3) Number of the Colors : 16.7M colors ( R , G , B 8 bit digital each)
(4) LCD type : Normally Black
(5) Interface: LVDS
(6) Touch panel, Controller: EETI EXC80W32, Interface: USB

AM-480272MGTZQW-T92H

4.3 inch Amorphous-TFT-LCD (Thin Film Transistor Liquid Crystal Display) module.
(1) Construction: 4.3” a-Si TFT active matrix and White LED Backlight.
(2) Resol ution (pixel): 480 (R.G.B) X 272
(3) Number of the Colors : 16.7M colors ( R , G , B, 8 bit digital each)
(4) LCD type : IPS : Transmissive , normally Black
(5) Viewing Direction: All Direction.
(6) LCD Interface : 24 Bit TTL RGB interface
(7) Power Supply Voltage: 3.3V single power input. Built-in power supply circuit.
(8) Hardware Rotation 180 degree
(9) Projective Capacitive Touch
a. Interface : I2C
b. Touch Controller: ST1624N32C
c. OGS Solution
d. Square double sided tape between LCD and touch panel.
e. Cover Lens :
– Printing: Black border ( Pantone :Black)

AM-640480VSTZQW-06H

This TFT LCD has a 5. 7 4 :3) inch diagonally measured active display area with 640 x480 ( 640 horizontal by 480 vertical pixels ) resolution.
(1) Construction: a-Si TFT-LCD with driving system, White LED Backlight.
(2) LCD type : IPS
(3) Number of the Colors : 262K colors (R,G,B 6 bit digital each)
(4) Interface: 18 Bit TTL RGB interfaces. 33 pin.
(5) LCD Power Supply Voltage: 3.3V single power input, built-in power supply circuit.

AM-1024600S1TZQW-A0H

(1) Construction: 7” a-Si TFT active matrix, White LED Backlight.
(2) Resolution (pixel): 1024 RGB (H) x 600 (V)
(3) Number of the Colors : 16.7M colors ( R , G , B 8 bit digital each)
(4) LCD type : Normally Black
(5) Interface: LVDS

AM-1024600STZQW-A0H

1) Construction: 7” a-Si TFT active matrix, White LED Backlight.
(2) Resolution (pixel): 1024 RGB (H) x 600 (V)
(3) Number of the Colors : 16.7M colors ( R , G , B 8 bit digital each)
(4) LCD type : Normally Black
(5) Interface: LVDS

AM-800480N7TZQW-T30H

This TFT LCD has a 5.0 (5:3) inch diagonally measured active display area with 800×480 resolution.
LCD type : IPS
Number of the Colors : 16.7M colors (R,G,B 8bit digital each)
Interface : LVDS
LCD Power Supply Voltage: 3.3V single power input, built-in power supply circuit.
Touch panel, Cover glass

AIMB-228

• AMD V1000/R1000 processor
• Two 260-pin SO-DIMM up to 32GB DDR4 2400/2666/3200 SDRAM
• multi display, Max up to 4 displays
• 1 PCIe x8, 1x PCIex1(Golden finger) and 2 M.2 expansion slots
• 6 COM, 4 USB 2.0, 2 USB 3.1 Gen2
• Supports WISE-PaaS/RMM and Embedded Software APIs
• 12-24V wide voltage DC-In

AIMB-218

• Supports Intel Pentium/Celeron processor (Elkhart Lake)
• Two 260-pin SO-DIMM up to 32 GB DDR4 3200 MHz SDRAM
• DP++ , HDMI, eDP(or LVDS)
• 1 x M.2 (B-Key) and 1x M.2 E-Key (or 1x PCIe), 6 COMs,
• 3 USB 3.2 Gen2 & 5 USB 2.0, dual LAN
• Support SUSI, Ubuntu20.4, WISE-DeviceOn and Edge AI Suite

AIMB-217

• Supports Intel Apollo Lake Pentium/Celeron/Atom processor
• Two 204-pin SO-DIMM up to 8 GB DDR3L 1866 MHz SDRAM
• DP++ (or LVDs), HDMI, VGA (or eDP)
• 1 PCIe x1 or 1 M.2 (E key), 1 Mini-PCIe expansion slot,
• 6 COMs, 4 USB 3.0 & 4 USB 2.0, dual LAN.
• Support SUSI, WISE-DeviceOn and Edge AI Suite
• Support Windows 10, Linux Yocto

AIMB-587

• Supports Intel® 10th Gen Xeon/Core™ (Comet Lake-S) i9/i7/i5/i3 CPU;
• Intel Q470E/ W480E/ H420E chipset;
• Four U-DIMM sockets, up to 128GB DDR4 2666/2933 MHz SDRAM;
• Supports 2 DP++, VGA(option), eDP display with Triple Display support;
• Supports Intel AMT 12.0 and Intel vPro competent;
• Supports PCIE Gen3, Dual 10 GbE LAN, Dual GbE LAN, M.2(M-key);
• up to 8 x SATAIII, 4 USB3.2 Gen2, 6 USB3.1 Gen1 and 6 USB2.0;
• Supports SUSI,Ubuntu 20.04 LTS, WISE-DeviceOn and Edge AI Suite;

RSB-4710

• Rockchip RK3399 ARM dual Cortex-A72 and quad Cortex-A53 1.8 GHz;
• Onboard 2/4GB LPDDR4 memory and 16GB eMMC;
• Dual HDMI(4K 60fps + 1080P), 1 eDP, 1 dual channel LVDS, 1 MIPI CSI;
• Support 4K H.264/H.265 Video decoder;
• 6 serial, 1 USB3.0, 4 USB2.0 ,1 USB OTG, 2 GbE, 1 SPI, 1 I2C, 6 GPIO;
• M.2 for WIFI/BT support, mini-PCIe for 3G/4G support;
• Support Debian and Android;

RSB-3720

• NXP Arm® Cortex®-A53 i.MX8M Plus Quad/Dual up to 1.8 GHz;
• Onboard LPDDR4 4 GB/ 6 GB, 4000MT/s memory;
• HDMI 1920×1080 at 60Hz, 24 bit LVDS;
• 4-wire RS-232/422/485, 1 USB3.2 Gen1 By 1, 1 USB2.0, 1 Micro SD;
• 1 Mic. in / Line out, 1 mini-PCIe for 3G/4G, 1 M.2 2230 Key E Slot;
• Supports Yocto Linux and Android;
• Support I/O Expansions by UIO40-Express I/O boards;

PCM-9563

• Embedded Intel Pentium N4200 & Celeron N3350;
• DDR3L 1866 MHz, up to 8GB;
• Multi-display: VGA+ LVDS/eDP+ HDMI*/DP*;
• Multiple I/O supports up to 3 Intel GbE, 6 COM, 2 USB3.0, 6 USB2.0;
• 1 Mini PCIe, 1 M.2 E-key, 1 mSATA, PCI-104 ,1 PCI Slot;
• Supports iManager, WISE-Paas/RMM, Embedded Software APIs;

Show more

News & Insights

Intel Core processors on COM Express and COM-HPC computing platforms: high performance for AI applications

To support the development of demanding industrial products, Avnet Embedded offers a broad portfolio of innovative embedded computing modules based on powerful 13th and 12th Gen Intel Core series processors.

Upgrade your input and swap membrane keys for PCAP

We are frequently asked if we can replace old membrane keypads with a new PCAP design. It makes sense, as the membrane design can present many problems – particularly as it ages. Simply put, membrane keys are less durable and their PET foil, which controls responsiveness, can and will break with frequent use.

Innolux High Brightness TFT displays: designed for the great outdoors

Plenty of displays need to be able to cope with the varying demands of outdoor use – think EV chargers, construction sites, agricultural vehicles, boats and many more. Displays in these highly variable locations are not only exposed to the elements but feel the full force of heavy duty use every day. As a result, Innolux has launched a new line of high brightness TFT displays that are more than up to the challenge.

Another new arrival! 10.1” joins the MipiPlus family

It only feels like a few minutes ago that we shared the news of our MipiPlus 7”, 7.8” and 4” products, but already we have another addition to offer. It’s a testament not only to the popularity of MipiPlus, but the speed at which we are able to launch new tested and proven variations into our portfolio – especially one with an interface as challenging to integrate as MIPI.

PCAP in automotive applications? Yes, we can!

Capacitive sensors are great – highly reliable and have a wide range of functions. You can’t argue with their usefulness in household electronics, especially as panels in such products are becoming thinner and lighter with almost every iteration. In the automotive world, however, this isn’t exactly desirable. In this industry, sensitive sensor technology is subject to stricter requirements, both in terms of service life and environmental influences.

AUO Display+: high, customizable performance without the price tag

Thin, light, cost effective, but with industrial grade reliability and performance, AUO Display+ 15.6” integrated touch solutions are perfect for a range of indoor uses – in-flight entertainment, home automation panels, Point of Sale and kiosk applications.

By popular demand – the MipiPlus 7”. New size, same great performance

We knew the launch of MipiPlus in February would be popular, but we’ve had such a great response to the 7.84” size that we’re now adding the 7” (17.78 cm) screen size to our portfolio. Integrating MIPI display products can be a complex process, but our significant experience in the field has given plenty of customers confidence to partner with Avnet Embedded for the journey.

Small, fast and functional – meet the MipiPlus 4”

When we speak to our customers about MIPI Display products, they all agree that it’s a great interface that comes with some implementation challenges. However, working with Avnet Embedded means that they have a partner with plenty of experience in integrating MIPI into a range of industrial and medical products and our portfolio just keeps growing.

Avnet Embedded expands its broad SMARC™ module product portfolio to open up new markets and applications

The compact SMARC™ computer-on-module standard has experienced tremendous success, especially for low-power applications in different markets. Avnet Embedded, one of the leading manufacturers of embedded modules, has a broad SMARC™ product portfolio with scalable processor technologies and interface features and offers its customers comprehensive design support.

New optimized solutions for industrial applications

Being a close partner to leading processor manufacturers means that we are among the first to launch a new portfolio of embedded compute modules, based on latest processor generations. These new module families – new COM Express, COM-HPC, SMARC, and OSM – mean that our customers can quickly embed the best computing capabilities into their products.

Avnet Embedded announces complete starter kit for new SMARC modules based on NXP’s i.MX 93 applications processors

Stutensee, Germany – February, 2023 – Avnet Embedded is launching a comprehensive starter kit for its scalable MSC SM2S-IMX93 SMARC 2.1.1™ module family based on NXP™ Semiconductors’ i.MX 93 applications processors. The MSC SM2-SK-IMX9-EP1 SMARC 2.1.1 starter kit contains all necessary components to quickly enable the customer to evaluate the MSC SM2S-IMX93 modules and start application development.

Avnet Embedded launches compact SMARC module family based on Intel® Atom® x7000E Series processors with up to eight cores

Stutensee, Germany – February, 2023 – Avnet Embedded is expanding its comprehensive SMARC™ product portfolio including announcing availability of the scalable MSC SM2S-ALN module family. These boards integrate an Intel® Atom® processors x7000E Series, Intel® Core™ i3 processor or Intel® Processors N Series (former codenamed “Alder Lake N”). Depending on processor type, the thermal design power (TDP) is between 6W and 15W providing less power dissipation. Two, four or eight cores are available to scale the CPU and graphics performance.

Avnet Embedded brings full Windows 10 IoT on industrial Arm-based SMARC module platform with NXP i.MX 8M Plus SoCs

Stutensee, Germany – March, 2023 – Avnet Embedded has developed an industrial Arm®-based embedded platform with an SMARC™ embedded compute module running the full Microsoft Windows® 10 IoT Enterprise LTSC (Long-Term Servicing Channel) operating system without modification. The advantage is that customers can easily install Windows 10 IoT Enterprise on Avnet Embedded’s MSC SM2S-IMX8PLUS modules integrating an i.MX 8M Plus applications processor from NXP™ Semiconductors and are able to use standard API32 PC applications without re-compilation or re-writing. At embedded world 2023, a demo platform is shown on Avnet Embedded’s Booth 510 in Hall 1 and on Avnet Silica’s Booth 111 in Hall 3A.

RASynBoard brings low-power, edge AI processing to embedded sensor applications.

PHOENIX – March 7, 2023 – The RASynBoard development kit from Avnet (Nasdaq: AVT) can help hardware and software design engineers and embedded AI developers quickly adopt edge AI capabilities into their products, making them more efficient, accurate and reliable. It was created in collaboration with Renesas, Syntiant, TDK, and Edge Impulse, and will be demonstrated in the Avnet Embedded booth (1-510) at the Embedded World Exhibition and Conference, March 14-16, in Nuremberg, Germany.

How we’re engineering touch screens to eliminate ghost touch in mission-critical applications

We build many applications for customers that require absolute precision and reliability for environments where safety and accuracy are important.

We have been working with customers recently on engineering touch screens to absolutely eliminate any chance of ghost touch (false signals of touch inputs on a screen). This has required some creative thinking and deep-level engineering from our in-house display experts.

Avnet Embedded: Scalable modules with 12th Gen Intel® Core™ processors meet the challenges of modern medical devices.

The high-performance medical devices of the future place high demands on their components and parts. Avnet Embedded draws from a wide range of innovative embedded standard modules, based on the current 12th Generation Intel® Core™ processors.

MipiPlus – the everyday touch display with industrial speed

Display products with MIPI (Mobile Industry Processor Interface) had previously been limited to purely high-volume consumer products, most notably smart phones. Recently, however, there has been a steady increase of MIPI products across industrial and medical applications and this has created more room for them mainly in handheld applications and sizes due to lower power requirements.

One code wonder: why SimpleSwitch will change your software development process forever

It’s a truth universally accepted that the work of software developers is inextricably linked to the hardware their code will finally run on. So, when the hardware changes, so must the code. It’s what has always happened but doesn’t make the process any less frustrating when it comes to meeting tight go-to-market deadlines, or when suddenly your chosen compute modules are unavailable. In these difficult circumstances, developers have always had to suck it up and start from scratch or simply…wait.

Explore our new and EMC stable design, with Air GAP between Touch Sensor and Cover Glass.

As a leading display innovations expert, we ensure that the touch displays we develop are reliable and deliver optimal performance under any condition.  Our attention to detail enables us to develop flawless designs that meet customer expectations.

Avnet Embedded launches new COM Express Compact module family based on new Intel Atom x7000E Series processor generation

Avnet Embedded today launches the MSC C6C-ALN COM Express® Type 6 module family, utilizing the next generation of Intel® Atom® processor technology. The scalable MSC C6C-ALN COM Express module family can be equipped with the Intel® Atom® processors x7000E Series, Intel® Core™ i3 processor and Intel® Processors N Series with up to eight processor cores.

Avnet Embedded announces first high-performance COM Express module family based on 13th Gen Intel Core processors

Avnet Embedded today announces its powerful MSC C6B-RLP COM Express™ Type 6 module series based on the newly announced 13th Gen Intel® Core™ P-series processors (codenamed „Raptor Lake P-series“). Avnet Embedded offers customers an entire ecosystem of starter kit, board support package and design-in support and allows an easy implementation of the new processor technology for the rapid development of innovative embedded products.

Double tap, zoom, rotate and flip with AUO PCAP touch integration

Industrial standard displays need to perform under all circumstances – in extremes of weather and temperature, or environments where there is a high risk of damage.

Need a high-performance outdoor touchscreen? Look no further.

Our well-loved and widely used SimplePlus family welcomes a new addition in the shape of the new ‘AMA-070A08-DU2511-G020’. It may not be the catchiest of names, but it could be just the solution you need to kickstart your product innovation journey.

Looks better, feels better, works better: discover the world’s thinnest touch sensor

Today, we’re taking our sensor technology into a new era with the addition of AD Mesh – a lighter, sleeker and more bendable sensor which is a custom build and can be easily adapted customer needs. It joins our existing DITO, SP-ITO and Metal Mesh sensors, which are already widely in use across the world-class displays that we deliver to our customers in every industry.

Avnet Embedded presents scalable SMARC module family based on i.MX 93 applications processors from NXP Semiconductors

Stutensee, Germany – November, 2022 – Avnet Embedded continues its long and successful partnership with NXP™ Semiconductors and presents the scalable MSC SM2S-IMX93 SMARC 2.1.1™ module family. The compact standard modules integrate NXP’s i.MX 93 applications processors with a typical design power of 2 – 4 Watts for low-power applications.

Avnet Embedded and Renesas cooperate in the field of SMARC modules and present first energy- and cost-efficient module family based on RZ/G2UL processors

Stutensee, Germany – November, 2022 – In order to open up new markets and applications for scalable standard modules, Avnet Embedded, the leading manufacturer of embedded solutions, has extended the existing partnership of the Avnet Group with Renesas, a globally established processor manufacturer, to include compact SMARC modules.

Avnet Embedded announces options for rapid evaluation of OSM modules on existing SMARC platforms

Stutensee, Germany – November, 2022 – Avnet Embedded is pushing forward the rapid development of innovative OSM standard modules (Open Standard Module™) and offers special options for rapid evaluation of OSM prototypes.

Reinventing ITO sensors with SP-ITO

Stutensee, Germany – October, 2022 – As a leading provider of industrial visualization systems, Avnet Embedded is implementing complete PCAP glass touch solutions using a new technology to achieve bigger sizes, better optical and EMI performance, along with lower sheet resistance.

Enhancing Displays with Low Power MIP Technology

We have seen a huge surge in the use of IoT devices in the last decade or so across various industries. More companies are focused on developing devices that will become part of the connected ecosystem.

Avnet Embedded adds new 10.1″ option to SimplePlus displays

Avnet Embedded has just added a new 10.1″ option to its popular range of SimplePlus displays. The new GEA-101C01-DC9509-G020 is a ready-to-use display solution which is pre-validated and tested for a wide range of industrial uses.

Avnet Embedded announces customized glass touch solutions with slim frame for narrow bezel displays

Avnet Embedded, leading provider of embedded display technology, today announces the availability of new complete touchscreen solutions with a very slim frame. The customized touchscreens were developed in response to customer needs for a new generation of high quality industrial human machine interfaces (HMIs) with narrow bezel displays.

Inclusive Design? The clue is in the name

There have been plenty of key moments in history when technology catches up with ambition and the results have been world changing. Read the article to find out more about inclusive design in technology.

Embedded World 2022: Avnet Embedded and Kontron give powerful boost to new OSM V1.1 standard

Avnet Embedded and Kontron, the two leading providers of embedded computing technology, are reiterating their support of the new OSM standard at embedded world and thus give a powerful boost to the market for small-size solderable modules.

Avnet Embedded launches platform enabling developers to switch between x86 and ARM based SMARC® 2.1.1 module families

Avnet Embedded simplifies embedded software development on SMARC® 2.1.1 module families and launches platform enabling developers to switch between x86 and ARM® based modules without changing code.

Avnet Embedded brings full Windows® 10 IoT to its ARM®-based SMARC™ modules with NXP i.MX 8M SoCs

Nuremberg, Germany – June, 2022 – In Hall 3A, Booth 111 (Avnet Silica) at embedded world 2022, Avnet Embedded is showing a demonstration featuring an ARM®-based embedded compute module integrating an i.MX 8M processor from NXP™ Semiconductors running the full Microsoft Windows® 10 IoT Enterprise operating system.

Avnet Embedded integrates new i.MX 93 processor technology from NXP™ Semiconductors into SMARC™ module family

Stutensee, Germany – June, 2022 – Avnet Embedded announces at embedded world 2022 that the leading provider of embedded computing modules is supporting the new i.MX 93 Applications Processor family from NXP™ Semiconductors on the latest SMARC 2.1.1™ form factor. The first MSC SM2S-IMX93 module family expands Avnet Embedded’s very extensive SMARC 2.1.1™ portfolio based on i.MX 8 or i.MX 6 processors from NXP with latest i.MX 9 Series technology.

Avnet Embedded integrates 12th Gen Intel® Core™ processors into high-performance COM Express™ Compact module family

Stutensee, Germany – June, 2022 – At embedded world 2022 in hall 3A, booth 135, Avnet Embedded presents the powerful MSC C6C-ALP COM Express™ Type 6 module family integrating the 12th Gen Intel® Core™ P-series and U-series processors into the small COM Express™ Compact form factor (95 x 95mm). The scalable MSC C6C-ALP product family offers a wide selection of CPU variants with scalable computing performance and energy efficiency

Avnet Embedded presents COM-HPC modules based on 12th Gen Intel® Core™ processors for high-performance computing

Stutensee, Germany – June, 2022 – Avnet Embedded expands its COM-HPC product portfolio for high-performance computing applications and presents the new MSC HCA-ALP client module family in Hall 3, Booth 135 at embedded world 2022. The powerful computer-on-modules integrate an 12th Gen Intel® Core™ processor and are scalable up to high-end processors with fourteen cores and twenty threads. The client interface offers two 2.5GbE Ethernet ports, PCI Express™ interfaces and USB ports, and several graphics interfaces.

Avnet Embedded‘s new compact SMARC module with extreme low power consumption

Avnet Embedded has announced a scalable SMARC 2.1.1™ system-on-module family designed for extremely low power consumption combined with good computing performance. The compact CPU boards are suitable for battery/solar-powered systems, IoT edge products, portable embedded controllers, handheld test and measurement devices, and mobile medical systems. The new power-efficient module generation is a further technology evolution step from microcontrollers (MCUs) to microprocessors (MPUs).

Show more

Pages

nanoRISC®

The nanoRISC® modules simplify the design of embedded systems by providing a processor core with an extensive set of interfaces on a small form factor board. Boot loader and adaptations for popular Operating Systems will be provided by Avnet Embedded so that design times will be shortened dramatically.

Qseven®

Qseven® embedded compute modules are perfect for products that need embedded compute in a small package with a focus on power efficiency. Taking advantage of the ongoing development in processor technology towards smaller and more power efficient CPUs, Qseven® has in recent years become the most widely adopted new standard for small form factor modules.

COM-HPC

Avnet Embedded’s own range of COM-HPC modules are designed and manufactured in-house at our technology campuses in Europe and available worldwide. COM-HPC brings high-end processing power to modular embedded compute, unlocking top-end processing capabilities for edge-based industrial applications such as artificial intelligence and live media analytics in industries such as security, medical and robotics.

Browse our latest modules, carrier boards and starter kits below, or visit our product browser to view more details and filter by processor, memory and more.

COM Express

Avnet Embedded designs and manufactures the largest range of COM Express design standard modules in the industry. Built to unlock mainstream processing power in rugged edge applications, COM Express has proven its capability in a wide range of product applications since its launch in 2005.

Our COM Express modules can be combined with a carrier board and used as-is, or they can be customized to fit your specific product requirements, saving you development time and costs.

Find out more about our range of COM Express modules below, browse our product range, and get in touch with us to discuss your product design and how we can help.

OSM

Avnet Embedded is the leading developer of the OSM standard in modular embedded computing design. OSM modules are designed for the smallest possible form factor without compromise on versatility. The modules can easily be adapted to work inside products of all shapes and sizes. Browse the range below and get in touch with us to discuss how we can help you use OSM modules to empower your product design.

SMARC

Explore the widest selection of SMARC embedded compute modules. Avnet Embedded is a leading designer and developer of the SMARC design standard, an open-source platform for embedded computing. Avnet Embedded’s range of SMARC modules are trusted around the world for products that require compact embedded computing without compromising on processing capability.

Electronica 2022

Join us at Electronica 2022! Avnet Embedded is excited to be exhibiting at Electronica 2022 as part of the Avnet city in Hall C2, Stand 101. The general theme of the Avnet city booth this year is electric vehicles and EV charging, so it’s fitting that we’re showing off our EV charging system demo as an example of our capabilities.

URT
KOE
Show more

Support files

Show more