APC-2132 – 21.5″ Panel PC with Intel 6th Gen Core i3/i5/i7

21.5 6th Gen Intel® Core™ Processor i7/i5/i3/Celeron Expandable Ultra light Multi-Touch Fanless Panel PC, Multi function front OSD touch key

Main Features

Screen Size21.5”
Resolution1920 x 1080
IPSFull HD
Sunlight Readable1000nits (option)
Touch TechnologyPCAP
Silicon VendorIntel
CPUIntel® Core™ i7/i5/i3/Celeron BGA Processor
CPU cores2
Max TDP15W
ChipsetIntel® Skylake U SoC integrated
Maximum Memory16GB
Memory Slots1
Memory TechnologySO-DIMM DDR4 2133Mhz
Sata Storage Interfaces1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI1
USB 3.2 Gen 1 x 1 Rear IO4
USB 2.0 Rear IO2
COM Ports Rear IO2
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces1
mSATA1
mPCIe Slot2

Security

TPMOn-board
TPM Version2.0

Power

AC Power100 - 240Vac
DC Jack Power InputYes
DC jack Input voltage range12 - 26Vdc

Mechanical

Dimensions539.6 x 342.6 x 45.2 (mm)

Environmental

Operating Temp0°C - 40°C
Storage Temp-10°C - 60°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC

Software

OS Supportwindows-7-8-1-10linux

Additional Information

ManufacturerAvalue Technology Inc.
Part Numberapc-2132-660-a2rapc-2132-630-a2rapc-2132-610-a2rapc-2132-395-a2r
Copyright ©2021 Avnet, Inc. All rights reserved.