ARC-15W33 – 15.6″ Panel PC with Intel Atom CPU

15.6” WXGA LCD with PCAP Multi-Touch Fanless Panel PC Intel® Celeron® N3350/J3455 with IET Expansion, 8GB DDR3L 1600MTs SDRAM, Rugged Design for Vibration & Shock Protection, Cableless Design

Main Features

Screen Size15.6”
Resolution1366 x 768
IPSWXGA
Sunlight Readable1000nits (option)
Touch TechnologyPCAP
Silicon VendorIntel
CPUApollo Lake Platform N3350/J3455
CPU cores24
Max TDP6w10w
ChipsetSoC
Maximum Memory8GB
Memory Slots1
Memory TechnologySO-DIMM DDR3L 1600Mhz
Sata Storage Interfaces1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

USB 3.2 Gen 1 x 1 Rear IO4
COM Ports Rear IO2
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces1

Security

TPMheader (optional)
TPM Version2.0

Power

AC Power100 - 240Vac
DC Jack Power InputYes
DC jack Input voltage range9 - 36Vdc

Mechanical

Dimensions391.2 x 239.2 x 57.5 (mm)

Environmental

Operating Temp-10°C - 50°C
Storage Temp-20°C - 60°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC

Software

OS Supportwindows-10linux

Additional Information

ManufacturerAvalue Technology Inc.
Part Numberarc-15w33-335-b3rarc-15w33-345-b3racc-arc-usb-1racc-arc-audio-1racc-arc-mpcie-1racc-arc-com-1racc-arc-com-2racc-arc-com-3racc-arc-com-4racc-arc-gpio-1racc-arc-obdii-1racc-arc-obd
Copyright ©2023 Avnet, Inc. All rights reserved.