Avnet Embedded is becoming Tria! Visit our new website here.

ASRock Industrial NUC-1100 Tiger Lake-U

Intel® NUC Board with 11th Gen (Tiger Lake-UP3) Core™ Processors


  • Intel® 11th Gen (Tiger Lake-UP3) Core™ Processors

  • 2 x 260-pin SO-DIMM DDR4 3200 MHz, up to 64GB

  • 1 x USB4/Thunderbolt™4, 5 x USB3.2 Gen2, 2 x USB 2.0, 1 x M.2 Key M

  • 1 x M.2 Key E, 1 x COM, 1 x SATA3

  • 1 x Intel 1 Gigabit LAN, 1 x Intel 2.5 Gigabit LAN

  • Supports Quad display, 1 x HDMI 2.0a, 3 x DP 1.4 (2 from Type-C)T

  • TPM 2.0 onboard IC

  • Supports Intel® vPro, AMT (NUC-1185G7E/NUC-1145G7E)

  • 12V~19V DC-In

Main Features

Silicon VendorIntel
CPUi7-1165g7i5-1135g7i3-1115g4i7-1185g7ei5-1145g7ei3-1115g4eceleron-6305e
CPU cores4
Max TDP28W
CoolingActive - Heatsink
ChipsetSoC
Maximum Memory64 GB
Memory Slots2
Memory TechnologySO-DIMM DDR4-3200
GPUIntel® Iris® Xe Graphics
Sata Storage Interfaces1
M2 Supported InterfacesPCIe, SATA, USB2.0
M2 Storage Formfactor2242 2260 2280
M2 Storage KeyM-Key
M2 Storage1

Rear IO

HDMI1
Display Port1
USB-C Display Port (Alt Mode) 1
USB Type C 3.2 Gen 2 x 2 Rear IO1
USB 3.2 Gen 2 x 1 Rear IO4
COM Port ProtocolsRS-232 / RS-422 / RS-485
GbE LAN1
2.5Gb LAN1

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1

Connectivity

Wireless onnectivityoptional

Security

TPMYes
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range12V - 19V

Mechanical

Dimensions10.4 cm x 10.2 cm

Environmental

Operating Temp-20ºC - 70ºC
Storage Temp-40°C - 85°C
Relative Humidity5% - 90%

Software

OS SupportWindows 10/11

Additional Information

ManufacturerASRock Industrial
Part Numbernuc-1165g7-i7-1165g7-qc-max-speed-up-to-4-7ghznuc-1135g7-i5-1135g7-qc-max-speed-up-to-4-2ghznuc-1115g4-i3-1115g4-dc-max-speed-up-to-4-1ghznuc-1185g7e-i7-1185g7e-qc-max-speed-up
Notes1 x USB 4 (type C) / 1 x Thunderbolt™ 4
Copyright ©2024 Avnet, Inc. All rights reserved.