Avnet Embedded is becoming Tria! Visit our new website here.

ASRock Industrial NUC BOX-12xxP Intel Core Embedded NUC

Embedded NUC Box with Intel® 12th Gen (Alder Lake-P) Core™ Processors

Intel® 12th Gen (Alder Lake-P) Core™ Processors 
2 x 260-pin SO-DIMM up to 64GB DDR4 3200 MHz
1 x USB4/Thunderbolt™4, 4 x USB3.2 Gen2, 1 x M.2 Key M, 1 x M.2 Key E (WiFi-6E), 1 x SATA3
2 x Intel 2.5 Gigabit LAN
Supports Quad display, 1 x HDMI 2.0b, 3 x DP 1.4a (2 from Type C)
TPM 2.0 onboard IC
19V/90W Power Adapter
110.0 x 117.5 x 47.85mm, Fanned Barebone

Main Features

Silicon VendorIntel
CPUi7-1260pi5-1240pi3-1220p
CPU cores12
Max TDP28W (64W Turbo power)
CoolingFan - Heatsink
ChipsetSoC
Maximum Memory64GB
Memory Slots2
Memory TechnologyDDR4 3200 SO-DIMM
GPUIntel® Iris® Xe Graphics
Sata Storage Interfaces1
M2 Supported InterfacesPCIe Gen4 x4, PCIe Gen3x1, USB2.0
M2 Storage Formfactor2242 2260 2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek ALC233, High Definition Audio
WatchdogYes

Rear IO

HDMI1
Display Port1
USB-C Display Port (Alt Mode) 1
USB 3.2 Gen 2 x 1 Rear IO3
USB Type C 3.2 Gen 2 x 1 Rear IO1
2.5Gb LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1

Connectivity

Wireless onnectivityoptional

Security

TPMYes
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range12V - 19V

Mechanical

Dimensions110.0 x 117.5 x 47.85 mm

Environmental

Operating Temp0ºC . 40ºC
Storage Temp-40°C - 85°C
Relative Humidity5% - 90%

Certifications

CertificationsCE, FCC Class A

Software

OS SupportWindows 10/11

Additional Information

ManufacturerASRock Industrial
Part Numbernuc-box-1260pnuc-box-1240pnuc-box-1220p
Notes1 x USB4/Thunderbolt™ 4 (5V/3A, supports DP 1.4a display output)
Copyright ©2024 Avnet, Inc. All rights reserved.