3.5” form factor, Intel® Core™ i3-8145UE Processor, DDR4 SO-DIMM, DP, HDMI,
LVDS, Dual-LAN, Multiple COM, 12-24V DC
Main Features
Silicon Vendor | Intel |
CPU | Core™ i3-8145UE Processor (SoC) |
CPU cores | 4 |
Chipset | SoC |
Maximum Memory | 32GB |
Memory Slots | 1 |
Memory Technology | SO-DIMM DDR4 2400Mhz |
GPU | Intel UHD 620 |
Sata Storage Interfaces | 1 |
M2 Supported Interfaces | SATA, NVMe, PCIe |
M2 Storage Formfactor | 2242 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Realtek® ALC897 |
Watchdog | Yes |
Rear IO
HDMI | 1 |
Display Port | 1 |
USB 3.2 Gen 2 x 1 Rear IO | 4 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 1 |
mSATA | 1 |
M2 Storage | 1 |
2230 Support | Yes |
2242 Support | Yes |
mPCIe Slot | 1 |
Security
TPM | header |
TPM Version | 1.2, 2.0 |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12 - 24Vdc |
Mechanical
Form Factor | 3.5" SBC |
Dimensions | 146 x 105 (mm) |
Environmental
Operating Temp | -20°C - 60°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 5 - 95% |
Certifications
Certifications | CE, FCC, CCC |
Software
OS Support | Windows 10 64-Bit Linux |
Additional Information
Manufacturer | Asus IoT |
Part Number | 90ME03K0-M0ECY0 |