Avnet Embedded is becoming Tria! Visit our new website here.

Asus IoT E393S-IM-AA R3.0 Intel Atom 3.5″ SBC

3.5” form factor, Intel®Atom® x5-E3930, DDR3L 1866, 1*M.2 E-key 2230, 1*M.2 M-key 2242,
2*GbE, 4*USB3.1, 2*USB2.0, 6*COM, 1*SATA3.0, 1*TPM, 12-24V DC

Main Features

Silicon VendorIntel
CPUAtom® x5-E3930 Processor (Dual-Core)
CPU cores2
CoolingPassive
ChipsetSoC
Maximum Memory8GB
Memory Slots1
Memory TechnologySO-DIMM DDR3L 1866Mhz
GPUIntel HD 505
Sata Storage Interfaces1
M2 Supported InterfacesSATA, NVMe, PCIe
M2 Storage Formfactor2242
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® ALC887
WatchdogYes

Rear IO

HDMI1
Display Port1
USB 3.2 Gen 1 x 1 Rear IO4
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 SupportYes
2242 SupportYes
mPCIe Slot1

Security

TPMheader
TPM Version1.2, 2.0

Power

DC Jack Power InputYes
DC jack Input voltage range12 - 24Vdc

Mechanical

Form Factor3.5" SBC
Dimensions146 x 105 (mm)

Environmental

Operating Temp-40°C - 85°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 85%

Certifications

CertificationsCE, FCC, CCC

Software

OS SupportWindows 10 64-Bit Linux

Additional Information

ManufacturerAsus IoT
Part Number90ME0540-M0ECY0
Copyright ©2024 Avnet, Inc. All rights reserved.