Avnet Embedded is becoming Tria! Visit our new website here.

Asus IoT H310I-IM-A R2.0 Coffee Lake-S Mini-ITX

Mini-ITX, LGA1151 socket for the 9
th/8th Gen CPU, H310 chipset, 2*SO-DIMM.
1*PCIe x16, 2*DP, HDMI, LVDS, 2*M.2 slot, 1*Mini-PCIe

Main Features

Silicon VendorIntel
CPU8/9th Gen Core i9, i7, i5, i3
Max TDP65W
ChipsetH310
Maximum Memory32GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 2666Mhz
Sata Storage Interfaces4
M2 Supported InterfacesSATA, NVMe, PCIe
M2 Storage Formfactor224222602280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® ALC887
WatchdogYes

Rear IO

HDMI1
Display Port2
USB 3.2 Gen 1 x 1 Rear IO4
COM Ports Rear IO2
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces4
mSATA1
M2 Storage1
2230 SupportYes
2242 SupportYes
2260 SupportYes
2280 SupportYes
Pcie_x16_slot1
Supported PCIe Gen's Gen2, Gen3

Security

TPMheader
TPM Version1.2, 2.0

Mechanical

Form FactorMini-ITX
Dimensions170 x 170 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 85%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64-Bit Linux

Additional Information

ManufacturerAsus IoT
Part Number90ME10V0-M0ECY0
Copyright ©2024 Avnet, Inc. All rights reserved.