Avnet Embedded is becoming Tria! Visit our new website here.

Asus IoT IMX8P-IM-A Cortex®-A53 core & Cortex®-M4 Pico-ITX

Pico-ITX form factor NXP® i.MX 8M ARM Cortex-A53 core & Cortex®-M4, 4GB LPDDR4, HDMI, Dual LAN,
16G eMMC, 1*M.2 E Key slot, 1*Micro SD Card, 3*USB 3.2 Gen 1

Main Features

Silicon VendorNXP
CPUi.MX 8 M ARM Cortex®-A53 core &
Cortex®-M4
CPU cores4
CoolingPassive
ChipsetSoC
Maximum Memory4GB
Onboard MemoryYes
Memory TechnologyLPDDR4
eMMC Storage16GB
M2 Supported InterfacesPCIe
WatchdogYes

Rear IO

HDMI1
USB 3.2 Gen 1 x 1 Rear IO2
USB 3.2 Type C Gen 1 x 11
GbE LAN2

Internal IO

µSD1
2230 SupportYes

Security

TPMheader

Power

DC Jack Power InputYes
DC jack Input voltage range12 - 24Vdc

Mechanical

Form FactorPico-ITX
Dimensions100 x 72 (mm)

Environmental

Operating Temp-20°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity10 - 95%

Certifications

CertificationsCE, FCC, CCC

Software

OS SupportYocto Linux

Additional Information

ManufacturerAsus IoT
Part Number90ME01F0-M0ECY0
Copyright ©2024 Avnet, Inc. All rights reserved.