Asus IoT N3350T-IM-A Apollo Lake Thin-ITX

Thin mini ITX, Intel® N3350 SoC onboard Processors, 2*SO-DIMM.
1*PCIe x1, HDMI, VGA, LVDS, Dual LAN, M.2 slot

Main Features

Silicon VendorIntel
CPUAtom® N3350 SoC onboard Processors
CPU cores2
CoolingPassive
ChipsetSoC
Maximum Memory8GB
Memory Slots2
Memory TechnologySO-DIMM DDR3L 1866Mhz
Sata Storage Interfaces2
M2 Supported InterfacesPCIe
Audio CodecRealtek® ALC887
WatchdogYes

Rear IO

HDMI1
Display Port1
VGA1
USB 3.2 Gen 1 x 1 Rear IO4
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces2
mSATA1
2230 SupportYes
mPCIe Slot1
PCIe x1 Slot1
Supported PCIe Gen's Gen2

Security

TPMheader
TPM Version1.2, 2.0

Power

DC Jack Power InputYes
DC jack Input voltage range12Vdc

Mechanical

Form FactorThin-ITX
Dimensions170 x 170 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 85%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64-Bit Linux

Additional Information

ManufacturerAsus IoT
Part Number90ME0290-M0ECY0
Copyright ©2024 Avnet, Inc. All rights reserved.