Avnet Embedded is becoming Tria! Visit our new website here.

Asus IoT N5105I-IM-A Jasper Lake Mini-ITX

Mini-ITX, N5105 SoC, 2*SO-DIMM, VGA, HDMI, LVDS, 6*COM, 8*USB, POS market dedicated

Main Features

Silicon VendorIntel
CPUCeleron® Quad-Core N5105 SoC onboard Processors
CPU cores4
CoolingPassive
ChipsetSoC
Maximum Memory32GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 2933Mhz
Sata Storage Interfaces2
Audio CodecRealtek® ALC897
WatchdogYes

Rear IO

HDMI1
VGA1
USB 3.2 Gen 1 x 1 Rear IO4
COM Ports Rear IO3
COM Port ProtocolsRS232/422/485
GbE LAN1

Internal IO

SATA Interfaces2
mPCIe Slot1

Security

TPMheader
TPM Version1.2, 2.0

Power

DC Jack Power InputYes
DC jack Input voltage range12Vdc

Mechanical

Form FactorMini-ITX
Dimensions170 x 170 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity15 - 95%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64-Bit Linux

Additional Information

ManufacturerAsus IoT
Part Number90ME0340-M0ECY0
Copyright ©2024 Avnet, Inc. All rights reserved.