Avnet Embedded is becoming Tria! Visit our new website here.

Asus IoT NUC13xxBxx Raptor Lake-P

Intel® NUC Board with 13th Generation Intel® Core™ Processors


  • 13th Generation Intel® Core™ Processor

  • up to 12 cores and 16 threads

  • 2 x SODIMM memory slots, up to 64 GB

  • 2 x HDMI (2.1), 2 x DP1.4.a via Type-C (2x Thunderbolt™ 4 ports)

  • support for up to 4 displays

  • 1 x 2.5G Intel® Ethernet Controller i226-V

  • Intel® Platform Trust Technology (Intel® PTT)

Main Features

Silicon VendorIntel
CPUcore-i3-1315ucore-i3-1315uecore-i5-1340pcore-i5-1350pcore-i5-1350pecore-i7-1360pcore-i7-1370pe
CPU cores14
Max TDP28W
CoolingActive - Heatsink
ChipsetSoC
Maximum Memory64 GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 3200Mhz
GPUIntel® Iris® Xe Graphics
M2 Supported InterfacesPCIe, SATA
M2 Storage Formfactor2242 2280
M2 Storage KeyM-Key B-Key
M2 Storage1

Rear IO

HDMI2
USB 3.2 Gen 2 x 1 Rear IO3
2.5Gb LAN1

Internal IO

M2 Storage1
2230 Support1

Connectivity

Wireless onnectivityoptional

Security

TPMYes
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range12 - 20V

Mechanical

DimensionsUCFF (4" x 4") ca. 10 x 10 cm

Software

OS Supportwindows-10-iot-enterprisered-hat-linuxubuntu

Additional Information

ManufacturerAsus IoT
Part Numbernuc13anbi3-i3-1315unuc13anbi5-i5-1340pnuc13anbi7-i7-1360pnuc13anbv5-i5-1350pnuc13l5bi3-i3-1315uenuc13l5bi5-i5-1340penuc13l5bv5-i5-1350penuc13l5bv7-i7-1370pe
Notes2x USB 4 (type C) / 2x Thunderbolt™ 4
Copyright ©2024 Avnet, Inc. All rights reserved.