Industrial AI at the edge driven by NVIDIA Jetson, LPDDR4, eMMC, USB3, Dual LAN, HDMI, M.2 E, M.2 M, mini PCIe, AEM, Dual SIM, 12-24V
Main Features
Silicon Vendor | nVidia |
CPU | Jetson Nano, TX2 NX, Xavier NX |
CPU cores | 246 |
Cooling | Fanless |
Chipset | SoC |
Maximum Memory | 8GB |
Onboard Memory | Yes |
Memory Technology | LPDDR4 |
eMMC Storage | 16GB |
M2 Supported Interfaces | PCIe, USB |
M2 Storage Formfactor | 224222602280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Watchdog | Yes |
Rear IO
HDMI | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 3 |
USB 2.0 Rear IO | 2 |
COM Ports Rear IO | 5 |
COM Port Protocols | RS232/422/485/CAN |
GbE LAN | 2 |
Internal IO
µSD | 1 |
M2 Storage | 1 |
2230 Support | 1 |
2242 Support | 1 |
2260 Support | 1 |
2280 Support | 1 |
mPCIe Slot | 1 |
Connectivity
Wireless onnectivity | 802.11 AC |
LTE/GSM Connectivity | Optional |
Bluetooth | optional |
GPS | optional |
SIM Card Slot | 2 |
Security
TPM | Yes |
TPM Version | 2.0 |
Power
Terminal Block Input | 1 |
Terminal Block Input voltage range | 12 - 24Vdc |
Mechanical
Form Factor | AI Edge Systems |
Dimensions | 152 x 114 x 62 (mm) |
Environmental
Operating Temp | -20°C - 60°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 10 - 95% |
Software
OS Support | Ubuntu |
Additional Information
Manufacturer | Asus IoT |
Part Number | TBC |