Industrial Expandable System, with AI in mind, based on Intel 10th Gen. Core-I and Xeon processors Intelligent Edge server with versatile connectivity, 3 expandable PCIe slots, support for AI inferencing cards
Main Features
Silicon Vendor | Intel |
CPU | 10th Gen Xeon / Core i9, i7, i5, i3 |
CPU cores | 46810 |
Max TDP | 35w65w |
Cooling | Fanless |
Maximum Memory | 64GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR4 2666 Mhz |
ECC Support | 1 |
Sata Storage Interfaces | 2 |
M2 Supported Interfaces | PCIe, SATA, USB, NVMe |
M2 Storage Formfactor | 224222602280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Watchdog | Yes |
Rear IO
HDMI | 2 |
Display Port | 1 |
USB Type C 3.2 Gen 2 x 1 Rear IO | 2 |
USB 3.2 Gen 1 x 1 Rear IO | 4 |
COM Ports Rear IO | 4 |
COM Port Protocols | RS232/422/485/CAN |
GbE LAN | 3 |
Internal IO
SATA Interfaces | 2 |
Cfast Sorage | 1 |
M2 Storage | 1 |
2230 Support | 1 |
2242 Support | 1 |
2260 Support | 1 |
2280 Support | 1 |
mPCIe Slot | 1 |
PCIe x4 Slot | 1 |
PCIe x8 Slot | 2 optional |
Pcie_x16_slot | 1 (Optional) |
Connectivity
Wireless onnectivity | optional |
Bluetooth | optional |
SIM Card Slot | 2 |
Security
TPM | Optional |
TPM Version | 2.0 |
Power
Terminal Block Input | 1 |
Terminal Block Input voltage range | 9 - 36Vdc |
Mechanical
Dimensions | 176.6 x 210 x 250 (mm) |
Environmental
Operating Temp | -20°C - 60°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 5 - 95% |
Certifications
Certifications | CE, FCC, VCCI, BSMI, RCM, KCC, UL, CB, CCC |
Software
OS Support | Windows 10 64 Bit |
Additional Information
Manufacturer | Asus IoT |
Part Number | 90AE0011 |