ATX, LGA 1200 Socket for 10th Gen. CPU, Q470E Chipset, 4*U-DIMM
2*PCIe x16 slots, VGA, HDMI, DP, 3*M.2 slot, USB 3.2 Gen2, USB Type C
Main Features
Silicon Vendor | Intel |
CPU | 10th Gen Core i9, i7, i5, i3 |
Max TDP | 125W |
Chipset | Q470E |
Maximum Memory | 128GB |
Memory Slots | 4 |
Memory Technology | U-DIMM DDR4 2933Mhz |
ECC Support | 1 |
Sata Storage Interfaces | 6 |
Raid Support | Yes |
M2 Supported Interfaces | SATA, NVMe, PCIe, USB |
M2 Storage Formfactor | 224222602280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Realtek® ALC897 |
Watchdog | Yes |
Rear IO
HDMI | 1 |
Display Port | 2 |
VGA | 1 |
USB Type C 3.2 Gen 2 x 2 Rear IO | 1 |
USB 3.2 Gen 2 x 1 Rear IO | 3 |
USB Type C 3.2 Gen 2 x 1 Rear IO | 1 |
USB 2.0 Rear IO | 2 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS232/422/485 |
2.5Gb LAN | 2 |
Internal IO
SATA Interfaces | 6 |
M2 Storage | 1 |
2230 Support | Yes |
2242 Support | Yes |
2260 Support | Yes |
2280 Support | Yes |
3042 Support | Yes |
3052 Support | Yes |
PCI | 2 |
PCIe x4 Slot | 3 |
Pcie_x16_slot | 2 |
Supported PCIe Gen's | Gen2, Gen3 |
Security
TPM | header |
TPM Version | 1.2, 2.0 |
Mechanical
Form Factor | ATX |
Dimensions | 305 x 244 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 15 - 95% |
Certifications
Certifications | CE, FCC |
Software
OS Support | Windows 10 64-Bit Linux |
Additional Information
Manufacturer | Asus IoT |
Part Number | 90ME03F0-M0ECY0 |