mini-ITX motherboard Intel Alder Lake Q670E Chipset, 2 x DDR5 SO-DIMM slots, PCIe Gen 5.0, DP, HDMI, USB 3.2 Gen2, 6 x COM
Main Features
Silicon Vendor | Intel |
CPU | 12th Gen Core i9, i7, i5, i3 |
Max TDP | 65W |
Chipset | Q670E |
Maximum Memory | 64GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR5 4800Mhz |
ECC Support | 1 |
Sata Storage Interfaces | 4 |
Raid Support | Yes |
M2 Supported Interfaces | SATA, NVMe, PCIe |
M2 Storage Formfactor | 224222602280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Realtek® ALC897 |
Watchdog | Yes |
Rear IO
HDMI | 1 |
Display Port | 3 |
USB Type C 3.2 Gen 2 x 2 Rear IO | 1 |
USB 3.2 Gen 2 x 1 Rear IO | 2 |
USB 3.2 Gen 1 x 1 Rear IO | 1 |
USB 2.0 Rear IO | 4 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS232/422/485 |
2.5Gb LAN | 2 |
Internal IO
SATA Interfaces | 4 |
M2 Storage | 1 |
2230 Support | Yes |
2242 Support | Yes |
2260 Support | Yes |
2280 Support | Yes |
Pcie_x16_slot | 1 |
Supported PCIe Gen's | Gen5 |
Security
TPM | header |
TPM Version | 1.2, 2.0 |
Power
DC Jack Power Input | Yes (Optional) |
DC jack Input voltage range | 12Vdc |
Mechanical
Form Factor | Mini-ITX |
Dimensions | 170 x 170 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 5 - 95% |
Certifications
Certifications | CE, FCC |
Software
OS Support | Windows 10 64-Bit Linux |
Additional Information
Manufacturer | Asus IoT |
Part Number | TBC |