Tinker Board R2.0 series with its Quad Core Rockchip RK3288 SOC offers a superior performance level versus the most popular competing 1.8″” boards available in the market.
Main Features
Silicon Vendor | Rockchip |
CPU | RK3288 SoC (Quad-Core) |
CPU cores | 4 |
Cooling | Passive |
Chipset | SoC |
Maximum Memory | 2GB |
Onboard Memory | Yes |
Memory Technology | DDR3 |
GPU | ARM® Mali™-T764 GPU |
Audio Codec | Realtek® ALC4030U |
Rear IO
HDMI | 1 |
USB 2.0 Rear IO | 4 |
GbE LAN | 1 |
Internal IO
µSD | 1 |
Connectivity
Wireless onnectivity | 802.11 b/g/n, Blutetooth V4.2 + EDR |
Power
DC jack Input voltage range | 5Vdc |
Mechanical
Form Factor | 1.8" SBC |
Dimensions | 85.5 x 54 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 0 - 85% |
Software
OS Support | debian-10android-11 |
Additional Information
Manufacturer | Asus IoT |
Part Number | 90ME03D1-M0EAY0 |