Asus Tinker Board Edge T NXP i.MX SBC

Tinker Edge R, based on the Google TPU with AI applications at its heart. An Industrial grade NXP I.MX8M SoC combined with the Google TPU provides Machine-Learning & Ai at the edge in a tiny package.

Main Features

Silicon VendorNXP
CPUi.MX 8 M ARM Cortex®-A53 core &
Cortex®-M4
CPU cores4
NPUGoogle TPU
CoolingActive
ChipsetSoC
Maximum Memory1GB
Onboard MemoryYes
Memory TechnologyLPDDR4
GPUGC7000 Lite
eMMC Storage8GB

Rear IO

HDMI1
USB 3.2 Gen 1 x 1 Rear IO2
USB 3.2 Type C Gen 1 x 11
GbE LAN1

Internal IO

µSD1

Connectivity

Wireless onnectivity802.11 a/b/g/n/ac wireless &
Bluetooth 4.2

Power

DC Jack Power InputYes
DC jack Input voltage range12 - 19Vdc

Mechanical

Form Factor1.8"
Dimensions85.5 x 54 (mm)

Environmental

Operating Temp0°C - 50°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 85%

Software

OS SupportDebian 9

Additional Information

ManufacturerAsus IoT
Part Number90ME0140-M0EAY0
Copyright ©2024 Avnet, Inc. All rights reserved.