Avnet Embedded is becoming Tria! Visit our new website here.

AUBoard-15P

AES-AUB-15P-DK-G

The AUBoard 15P provides the flexibility and versatility for engineers to experiment with and learn the AMD Artix UltraScale+ ™ architecture. The feature rich AU15P device features 170K programmable logic cells and 12 GTH multi-gigabit transceivers as well as 576 DSP slices and 7.6 Mb of on-chip RAM. The board also features 2GB of ISSI DDR4 and non-volatile configuration and boot from the 512Mb of ISSI QSPI Flash. A Microchip PHY enables the 10/100 Ethernet interface. A microUSB port provides on-board JTAG/UART access. A Renesas clock generator and ECS crystal oscillators provide clocking to the AU15P device, GTH transceivers, JTAG, and communication interfaces. All 12 GTH transceivers are brought out to SFP+ 10 GbE Ethernet (1), HDMI 2.0 Rx & Tx (3), and PCIe end point (4) interfaces and FMC (4) I/O expansion. A combination of slide switches, push buttons, and LEDs (red and RGB) allow user interaction with the board. A temperature sensor from STMicroelectronics adds environmental data to the system. Additionally, 80 FPGA I/Os are exposed through the Samtec connectors for FMC LPC high-speed expansion and one Click Board™ site. The board is powered from a 60W power supply and Renesas and TDK power devices. With a Vivado-enabled board definition file and PetaLinux BSP, you will be up and running in no time! Whether you want to explore bare metal, RTOS, or Linux software, the AUBoard 15P will give you a solid base foundation to experiment.

Highlights

Target Applications
  • Embedded Vision
  • Embedded Processing
  • Wired Communications
  • Prototyping and experimentation
  • Industrial Networking
Kit Includes
  • AUBoard-15P
  • Power supply (12V barrel jack)
  • ATX PCIe power cable adapter
Key Features
  • AMD Artix UltraScale+ 15P FPGA
  • PCIe Gen. 4x4 endpoint interface
  • SFP+ 10Gb Ethernet
  • HDMI 2.0 Rx & Tx
  • ISSI 2GB DDR4 RAM
  • ISSI 512 Mb QSPI Flash (configuration and boot)
  • Microchip 10/100 Ethernet PHY
  • Renesas and TDK power devices
  • On-board JTAG and UART
  • GPIO switches and LEDs

Specifications

CoolingPassive heat sink, optional fan
CPUMicroBlaze
Display InterfacesHDMI 2.0
Flash512 Mb QSPI
Network InterfaceSFP+ 10 Gb Ethernet, 10/100 RJ45 Ethernet
OS SupportFreeRTOS, Linux
PCI ExpressGen. 4 x4
Power Requirement12V DC input
RAM2 GB DDR4
Serial InterfacesUART

Documentation