12.1 6th Gen Intel® ULT Core™ Processor i7/i5/i3 Fanless Rugged Touch Panel PC with IET Expansion, 16GB DDR4 2133 SDRAM, IP65 Compliant Front Panel, IP41 Rear Box
Main Features
Screen Size | 12.1” |
Resolution | 1024 x 768 |
IPS | XGA |
Sunlight Readable | 1000nits (option) |
Touch Technology | PCAP |
Silicon Vendor | Intel |
CPU | 6th Gen Intel® Core™ i5-6300U Processor |
CPU cores | 2 |
Max TDP | 15W |
Chipset | SoC |
Maximum Memory | 16GB |
Memory Slots | 1 |
Memory Technology | SO-DIMM DDR4 2133Mhz |
Sata Storage Interfaces | 1 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
USB 3.2 Gen 1 x 1 Rear IO | 4 |
COM Ports Rear IO | 2 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 1 |
mPCIe Slot | 1 |
Security
TPM | header (optional) |
TPM Version | 2.0 |
Power
AC Power | 100 - 240Vac |
DC Jack Power Input | Yes |
DC jack Input voltage range | 12 - 26Vdc |
Mechanical
Dimensions | 284 x 223 x 46 (mm) |
Environmental
Operating Temp | -10°C - 50°C |
Storage Temp | -20°C - 60°C |
Relative Humidity | 0 - 95% |
Certifications
Certifications | CE, FCC |
Software
OS Support | windows-7-8-1-10linux |
Additional Information
Manufacturer | Avalue |
Part Number | arc-1232-630-a2rarc-1232-wmb-a2racc-arc-usb-1racc-arc-audio-1racc-arc-mpcie-1racc-arc-com-1racc-arc-com-2racc-arc-com-3racc-arc-com-4racc-arc-gpio-1racc-arc-obdii-1racc-arc-obdii |