15.6”6th Gen Intel® ULT Core™ Processor i5-6300U Fanless Rugged PCAP Multi-Touch Panel PC with IET Expansion, One SODIMM sockets supports up to 16GB DDR4 2133 SDRAM, Dual Intel Gigabit LAN
Main Features
Screen Size | 15.6” |
Resolution | 1366 x 768 |
IPS | WXGA |
Sunlight Readable | 1000nits (option) |
Touch Technology | PCAP |
Silicon Vendor | Intel |
CPU | 6th Gen Intel® Core™ i5-6300U |
CPU cores | 2 |
Max TDP | 15W |
Chipset | SoC |
Maximum Memory | 16GB |
Memory Slots | 1 |
Memory Technology | SO-DIMM DDR4 2133Mhz |
Sata Storage Interfaces | 1 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
USB 3.2 Gen 1 x 1 Rear IO | 4 |
COM Ports Rear IO | 2 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 1 |
mPCIe Slot | 1 |
Security
TPM | header (optional) |
TPM Version | 1.2 |
Power
AC Power | 100 - 240Vac |
DC Jack Power Input | Yes |
DC jack Input voltage range | 12 - 26Vdc |
Mechanical
Dimensions | 391.2 x 239.2 x 57.5 (mm) |
Environmental
Operating Temp | -10°C - 50°C |
Storage Temp | -20°C - 60°C |
Relative Humidity | 0 - 95% |
Certifications
Certifications | CE, FCC |
Software
OS Support | windows-7-10linux |
Additional Information
Manufacturer | Avalue |
Part Number | arc-15w32-630-b2racc-arc-usb-1racc-arc-audio-1racc-arc-mpcie-1racc-arc-com-1racc-arc-com-2racc-arc-com-3racc-arc-com-4racc-arc-gpio-1racc-arc-obdii-1racc-arc-obdii-2racc-arc-obdi |