8th Gen Intel® Whiskey Lake 3.5” Micro Module, Bottom Layer Soldered, Intel® CoreTM/Celeron® BGA Processor, Intel® UHD Graphics 620/610, Up to 64GB DDR4 2400MHz, Dual HDMI, LVDS
Main Features
Silicon Vendor | Intel |
CPU | intel-core-i7-8665ue-processorintel-core-i5-8365ue-processorintel-core-i3-8145ue-processorintel-celeron-processor-4305ue |
CPU cores | 24 |
Max TDP | 15W |
Chipset | SoC |
Maximum Memory | 64GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR4 2400Mhz |
GPU | intel-uhd-graphics-620intel-uhd-graphics-610 |
Sata Storage Interfaces | 1 |
Raid Support | Yes |
M2 Supported Interfaces | PCIe, SATA, USB 3.0, USB 2.0 |
M2 Storage Formfactor | 2242 |
M2 Storage Key | B-Key |
M2 Storage | 1 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
HDMI | 2 |
USB 3.2 Gen 2 x 1 Rear IO | 4 |
COM Port Protocols | RS232 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 1 |
M2 Storage | 1 |
2230 Support | Yes |
2242 Support | Yes |
3042 Support | Yes |
Security
TPM | On-board |
TPM Version | 2.0 |
Power
DC jack Input voltage range | 12Vdc |
Mechanical
Form Factor | 3.5" SBC |
Dimensions | 146 x 101 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -40°C - 75°C |
Relative Humidity | 0 - 95% |
Certifications
Certifications | CE,FCC |
Software
OS Support | windows-10linux |
Additional Information
Manufacturer | Avalue |
Part Number | ecm-whl-4305-b1recm-whl-8145-b1recm-whl-8365-b1recm-whl-8665-b1r |
Notes | 1x LPC |