Avnet Embedded is becoming Tria! Visit our new website here.

Avalue EMS-TGL-Marine Intel Core Transportation System

11th Generation Intel® Core™ i7/i5/i3 Marine Fanless Rugged Embedded System


  • Intel® 11th Tiger Lake-U Processor

  • Intel® Iris® Xe/UHD Graphics, Max. Up to 96EU

  • 2-Memory Socket, Max. Up to 64GB DDR4 3200

  • Rich I/O, 4-USB3.2, 2-USB2.0, 1-DP, 1-HDMI, 6-COM (4COM w/2.5KV isolation), 2-LAN, 1-8bit GPIO

  • Wide Operating Temp. -40°C ~ 60°C, Wide Voltage 9~36Vdc

  • dTPM 2.0, vPro, iAMT 15.0

  • CE, FCC Class A, IEC 60945 Certified

Main Features

Silicon VendorIntel
CPUCore™ i7-1185GRE Processor (15W, 12M Cache, up to 2.80 GHz)
Core™ i5-1145GRE Processor (15W, 8M Cache, up to 2.60 GHz)
Core™ i3-1115GRE Processor (15W, 6M Cache, up to 3.00 GHz)

CPU cores4
Max TDP28W
CoolingFanless
ChipsetSoC
Maximum Memory64GB
Memory Slots2
Memory TechnologyDDR4 3200 SO-DIMM
GPUIntel® Iris® Xe Graphics
M2 Supported InterfacesSATA3/ PCIeIII x1/ USB3.1 and SIM slot1
M2 Storage Formfactor2242 2280
M2 Storage KeyM-Key and B-Key
M2 Storage2
Audio CodecRealtek ALC888S HD codec
WatchdogYes

Rear IO

HDMI1
Display Port1
USB 3.2 Gen 2 x 1 Rear IO2
USB 3.2 Gen 1 x 1 Rear IO2
USB 2.0 Rear IO2
COM Ports Rear IO6
COM Port ProtocolsRS232/422/485
2.5Gb LAN2

Internal IO

M2 Storage2
2230 Support1
2242 Support1
3042 Support1
3052 Support1
mPCIe Slot1

Connectivity

Wireless onnectivityoptional
LTE/GSM ConnectivityOptional
Bluetoothoptional
GPSoptional
SIM Card Slot1

Security

TPMYes
TPM Version2.0

Power

Terminal Block Input1
Terminal Block Input voltage range9 - 36Vdc

Mechanical

Dimensions240mm x 150mm x 69 mm

Environmental

Operating Temp-40°C - 60°C (w/SSD) ambient w/ air flow,
Storage Temp-30°C - 70°C
Relative Humidity40°C @ 95% Relative Humidity, Non-condensing

Certifications

CertificationsCE, FCC Class A, IEC 60945 Certified

Software

OS SupportWin 10 / Win11 / Linux

Additional Information

ManufacturerAvalue
Part NumberEMS-TGL-W85-A1-9R (i7-1185GRE)
EMS-TGL-W45-A1-9R (i5-1145GRE)
EMS-TGL-W15-A1-9R (i3-1115GRE)

Copyright ©2024 Avnet, Inc. All rights reserved.