11th Gen Intel® Core™ Processor i7/i5/i3 Fanless Rugged Embedded System, Support 5G (Sub-6G) module, 2x 260-pin SODIMM socket Max. up to 64GB DDR4 3200MT/s, Wide range DC power input from +9~32V
Main Features
Silicon Vendor | Intel |
CPU | intel-core-i7-1185greintel-core-i5-1145greintel-core-i3-1115greintel-core-i7-1185g7eintel-core-i5-1145g7eintel |
CPU cores | 4 |
Max TDP | 15W |
Chipset | SoC |
Maximum Memory | 64GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR4 3200Mhz |
M2 Supported Interfaces | PCIe, Gen3, SATA,USB 3.1 |
M2 Storage Formfactor | 22422280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
HDMI | 1 |
Display Port | 1 |
USB 3.2 Gen 2 x 1 Rear IO | 2 |
USB 3.2 Gen 1 x 1 Rear IO | 2 |
COM Ports Rear IO | 2 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 1 |
2.5Gb LAN | 1 |
Internal IO
M2 Storage | 1 |
2230 Support | Yes |
2242 Support | Yes |
2280 Support | Yes |
3042 Support | Yes |
3052 Support | Yes |
Security
TPM | On-board |
TPM Version | 2.0 |
Power
Terminal Block Input | 1 |
Terminal Block Input voltage range | 9 - 32Vdc |
Mechanical
Form Factor | Fanless Tiny System |
Dimensions | 240 x 150 x 48 (mm) |
Environmental
Operating Temp | -40°C - 70°C |
Storage Temp | -40°C - 75°C |
Relative Humidity | 0 - 95% |
Certifications
Certifications | CE, FCC |
Software
OS Support | windows-10-64bitlinux |
Additional Information
Manufacturer | Avalue |
Part Number | ems-tglems-tgl-w85-a1-1rems-tgl-w45-a1-1rems-tgl-w15-a1-1rems-tgl-s85-a1-1rems-tgl-s45-a1-1rems-tgl-s15-a1-1r |