Pico-ITX / 2.5" SBC with Intel® Atom® x6000E Series and Intel® Celeron® Series processors with CPU Bottom Mounted
Main Features
Silicon Vendor | Intel |
CPU | intel-atom-x6000e-seriesintel-celeron-series |
CPU cores | 4 |
Max TDP | 12W |
Chipset | SoC |
Maximum Memory | 32GB |
Memory Slots | 1 |
Memory Technology | SO-DIMM DDR4 2666Mhz |
ECC Support | 1 |
M2 Supported Interfaces | SATA, PCIe, USB2.0, USB 3.1 |
Watchdog | Yes |
Rear IO
Display Port | 2 |
USB 3.2 Gen 2 x 1 Rear IO | 2 |
USB 3.2 Gen 1 x 1 Rear IO | 3 |
USB 3.2 Type C Gen 1 x 1 | 1 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 1 |
2.5Gb LAN | 1 |
Internal IO
2230 Support | Yes |
2242 Support | Yes |
2260 Support | Yes |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12Vdc |
Mechanical
Form Factor | Pico-ITX |
Dimensions | 100 x 72 (mm) |
Environmental
Operating Temp | 0°C - 60°C -20°C - 60°C |
Storage Temp | -40°C - 75°C |
Relative Humidity | 0 - 95% |
Additional Information
Manufacturer | Avalue |
Part Number | epx-ehlp-j6412-a1repx-ehlp-j6413-a1repx-ehlp-x11e-a1repx-ehlp-x13e-a1r |