Intel® 10th Gen. Core™ i9/i7/i5/i3/Pentium®/Celeron®/Xeon® W-1200 series Processor Micro ATX Motherboard With Intel® W480E Chipset, 4 x 288-pin DDR4 U-DIMM socket, supports up to 128GB, VGA, HDMI, DP++/2CH LVDS, 4 x SATA III, Support RAID 0, 1, 5, 10, Infineon SLB9665 support TPM 2.0, ATX Power
Main Features
Silicon Vendor | Intel |
CPU | Intel® LGA1200 Socket Supports 10th Generation Core™ & / Intel® Xeon®Process(Workstation) / Pentium®/Celeron® Processors |
Max TDP | 125W |
Chipset | Intel® W480E |
Maximum Memory | 128GB |
Memory Slots | 4 |
Memory Technology | DIMM DDR4 2933Mhz |
GPU | Intel® 10th Generation CPU integrated |
Sata Storage Interfaces | 4 |
Raid Support | Yes |
M2 Storage Formfactor | 22602280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
HDMI | 1 |
Display Port | 1 |
VGA | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 4 |
USB 2.0 Rear IO | 1 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 4 |
2.5Gb LAN | 2 |
Internal IO
SATA Interfaces | 4 |
M2 Storage | 1 |
2260 Support | Yes |
2280 Support | Yes |
PCI | 2 |
PCIe x4 Slot | 2 |
Pcie_x16_slot | 2 |
Security
TPM | On-board |
TPM Version | 2.0 |
Power
DC jack Input voltage range | 12/5/5/3.3Vdc |
Mechanical
Form Factor | Micro ATX |
Dimensions | 243.84 x 243.84 (mm) |
Environmental
Operating Temp | 0°C - 50°C |
Storage Temp | -40°C - 75°C |
Relative Humidity | 40 - 95% |
Additional Information
Manufacturer | Avalue |
Part Number | erx-w480p-a1rerx-w480p-a1-01r |