Tiger Lake Medical Panel PC with 21.5 FHD Display & PCAP Multi-Touch. Ultra-Slim Fanless Design Optional NFC, Webcam & Handset
Main Features
Screen Size | 21.5” |
Resolution | 1920 x 1080 |
IPS | Full HD |
Touch Technology | PCAP |
Silicon Vendor | Intel |
CPU | 11th Gen Intel® Tiger Lake-U Processor |
Chipset | SoC |
Maximum Memory | 64GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR4 3200Mhz |
Sata Storage Interfaces | 1 |
M2 Storage | 1 |
Audio Codec | Realtek® Audio Codec |
Rear IO
USB 3.2 Type C Gen 1 x 1 | 1 |
USB 2.0 Rear IO | 2 |
2.5Gb LAN | 2 |
Internal IO
SATA Interfaces | 1 |
M2 Storage | 1 |
Power
AC Power | 100 - 240Vac |
DC Jack Power Input | Yes |
DC jack Input voltage range | 12 - 26Vdc |
Mechanical
Dimensions | 539.6 x 342.6 x 45.2 (mm) |
Environmental
Operating Temp | 0°C - 40°C |
Storage Temp | -30°C - 70°C |
Relative Humidity | 0 - 90% |
Certifications
Certifications | CE, FCC |
Software
OS Support | windows-10-64bitwindows-11linux |
Additional Information
Manufacturer | Avalue |
Part Number | HID-2138-114-A1R |