Avnet Embedded is becoming Tria! Visit our new website here.

Avalue MAB T- 600 Intel Xeon,Intel Core Medical System

Medical Barebone System

Medical barebone system with Intel® 12th/13th Generation Core™ Processors based in Intel H610 & R680 Chipset

Main Features

Silicon VendorIntel
CPU12th Gen Intel® Xeon® &
Core™ processor LGA 1700
CPU coresup to 16-Cores
CoolingActive
ChipsetH610
Maximum Memory128GB
Memory Slots4
Memory TechnologyDIMM DDR5 4400Hz
GPUIntel® Integrated UHD Graphic with Xe Architecture
Sata Storage Interfaces4
M2 Supported InterfacesSATA, PCIe, USB 2.0
M2 Storage Formfactor2242 2280 22110
M2 Storage KeyM-Key
M2 Storage2
WatchdogYes

Rear IO

Display Port4
USB Type C 3.2 Gen 2 x 2 Rear IO1
USB 3.2 Gen 2 x 1 Rear IO6
USB 3.2 Type C Gen 1 x 11
USB 2.0 Rear IO2
2.5Gb LAN2

Internal IO

SATA Interfaces4
M2 Storage2
2230 SupportYes
2242 SupportYes
2260 SupportYes
2280 SupportYes
PCIe x4 Slot3
Pcie_x16_slot1
Supported PCIe Gen's Gen5, Gen4, Gen3

Security

TPMYes
TPM Version2.0

Power

AC PowerAC 100-240V

Mechanical

Form FactorSBC
Dimensions330 x 344 x 160 mm

Environmental

Operating Temp0°C - 40°C
Storage Temp-30°C - 70°C
Relative Humidity10 - 95%

Certifications

CertificationsCE, FCC Cl ass IB, EC-60601-1 compliant

Software

OS Supportwindows-10windows-11linux

Additional Information

ManufacturerAvalue
Part Numbermab-t600-b1-1r-w-r610hmab-t600-b1-1r-w-r680r
Copyright ©2024 Avnet, Inc. All rights reserved.