Avnet Embedded is becoming Tria! Visit our new website here.

Avalue NUC-EHL Intel Celeron Embedded NUC

Fanless Embedded NUC Box with Elkhart Lake SoC J6412


  • Intel® Elkhart Lake Celeron® Processor J6412

  • Single DRAM Socket, max. up to 32GB DDR4 3200MHz

  • Rich I/O, 2-COM, 2 x HDMI, 2 x LAN (2.5GbE), 6 x USB3.0

  • Micro SD slot, Kensington Lock

  • Fanless operating from 0~60°C

  • On Board TPM 2.0, Default Table Stand

  • IP40, HDMI2.0b, Wi-Fi (CE/FCC) certificated

Main Features

Silicon VendorIntel
CPUCeleron® Processor J6412
CPU cores4
Max TDP10W
CoolingPassive
ChipsetSoC
Maximum Memory32 GB
Memory Slots1
Memory TechnologyDDR4 3200 SO-DIMM
GPUIntel® UHD Graphics for 10th Gen Intel® Processors
M2 Supported InterfacesPCIe, SATA, USB 2.0
M2 Storage Formfactor2242
M2 Storage KeyB-Key
M2 Storage2
Audio CodecRealTek ALC888S-VD2-GR
WatchdogYes

Rear IO

HDMI2
Display Port2
USB Type C 3.2 Gen 2 x 2 Rear IO4
USB Type C 3.2 Gen 2 x 1 Rear IO4
USB 2.0 Rear IO2
COM Ports Rear IO2
COM Port ProtocolsRS232/422/485
2.5Gb LAN2

Internal IO

µSD1
M2 Storage2
2230 Support1
2242 Support1
3042 Support1

Connectivity

LTE/GSM ConnectivityOptional
SIM Card Slot1

Security

TPMOnboard
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range12V (optional DC 12V - 24V)

Mechanical

Dimensions170 x 125 x 36 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-30°C - 70°C
Relative Humidity40°C @ 95% Relative Humidity, Non-condensing

Certifications

Certificationsce-fcc-class-b-ukcawi-fi-6e-rf-certified

Software

OS Supportwin10win11linux

Additional Information

ManufacturerAvalue
Part NumberNUC-EHL-J12-A1-1R
Notes1 x Kensington Lock
Copyright ©2024 Avnet, Inc. All rights reserved.