15.6 Open Frame Tablet with RK3288, 2GB RAM, 16GB eMMC, PCAP Touch, 10/100/1000 Ethernet, M.2 B-Key(3042) connector socket, 802.11 b/g/n Wireless LAN and Bluetooth 4.0, DC 12~24V Input, G sensor
Main Features
Screen Size | 15.6” |
Resolution | 1920 x 1080 |
IPS | TFT LCD |
Touch Technology | PCAP |
Silicon Vendor | Rockchip |
CPU | RK3288W |
CPU cores | 4 |
Chipset | SoC |
Maximum Memory | 2GB |
Onboard Memory | Yes |
Memory Technology | DDR3L |
eMMC Storage | 16GB |
Rear IO
HDMI | 1 |
USB 2.0 Rear IO | 1 |
GbE LAN | 1 |
Internal IO
3042 Support | Yes |
Connectivity
Wireless onnectivity | Yes |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12 - 24Vdc |
Mechanical
Dimensions | 387 x 235 x 35.3 (mm) |
Environmental
Operating Temp | 0°C - 40°C |
Storage Temp | -20°C - 60°C |
Relative Humidity | 0 - 95% |
Certifications
Certifications | CE, FCC |
Software
OS Support | Android 8.1 |
Additional Information
Manufacturer | Avalue |
Part Number | OFT-15WR1-CU39C-1R |