Avalue SID-10WR1 Rockchip RK

10.1 Semi Industrial Panel PC with Rockchip RK3288 SoC, Projective Capacitive Multi-Touch, IP65 Front Panel, 2GB DDR3L on board, 16GB eMMC on board, 1 x 10/100/1000 Ethernet, Wide range DC 12~24V DC input

Main Features

Screen Size10.1”
Resolution1280 x 800
IPSWXGA
Touch TechnologyPCAP
Silicon VendorRockchip
CPURK3288W
CPU cores4
ChipsetSoC
Maximum Memory2GB
Onboard MemoryYes
Memory TechnologyDDR3L
eMMC Storage16GB
Audio CodecRealtek® Audio Codec

Rear IO

HDMI1
USB 2.0 Rear IO2
COM Ports Rear IO1
COM Port ProtocolsRS232

Connectivity

Wireless onnectivityYes

Power

AC Power100 - 240Vac
DC Jack Power InputYes
DC jack Input voltage range12 - 24Vdc

Mechanical

Dimensions255.2 x 169.4 x 40.7 (mm)

Environmental

Operating Temp0°C - 40°C
Storage Temp-20°C - 60°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC

Software

OS Supportandroid-8-1linuxdebian

Additional Information

ManufacturerAvalue
Copyright ©2024 Avnet, Inc. All rights reserved.