21.5 Apollo Lake SoC Mobile Processor Fanless Stainless Steel Chassis Touch Panel PC with Full IP-65 & IP-X9K, DDR3L SODIMM Socket Supports Up to 8GB
Main Features
Screen Size | 21.5” |
Resolution | 1920 x 1080 |
IPS | WSXGA |
Touch Technology | PCAP |
Silicon Vendor | Intel |
CPU | Intel® Apollo Lake Mobile Processor |
Chipset | Intel Apollo Lake SoC integrated |
Maximum Memory | 8GB |
Memory Slots | 1 |
Memory Technology | SO-DIMM DDR3L 1600Mhz |
GPU | Intel® Apollo Lake SoC integrated Graphics |
Sata Storage Interfaces | 1 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
USB 3.2 Gen 1 x 1 Rear IO | 3 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 1 |
mPCIe Slot | 1 |
Connectivity
Wireless onnectivity | Yes (Optional) |
Power
AC Power | 100 - 240Vac |
DC Jack Power Input | Yes |
DC jack Input voltage range | 12 - 26Vdc |
Mechanical
Dimensions | 595 x 386 x 58 (mm) |
Environmental
Operating Temp | 0°C - 40°C |
Storage Temp | -20°C - 60°C |
Relative Humidity | 0 - 90% |
Certifications
Certifications | CE, FCC |
Software
OS Support | windows-10linux |
Additional Information
Manufacturer | Avalue |
Part Number | spc-2133-335-a2racc-arm-d1racc-arm-d23racc-spc-wifi-1r |