Intel® 8/9th Gen. Core™ i7/i5/i3/Pentium®/Celeron®/Xeon® E-2200/2100 Processor ATX Motherboard With Intel® C246 Chipset, 4 x 288-pin DDR4 2400/2666MHz DIMM socket, 6 x SATA III, VGA, HDMI, DP++, PCI-e x16 slot, Support RAID 0, 1, 5, 10
Main Features
Silicon Vendor | Intel |
CPU | 8/9th Gen Core i9, i7, i5, i3 |
Chipset | Intel® C246 |
Maximum Memory | 128GB |
Memory Slots | 4 |
Memory Technology | SO-DIMM DDR4 2400/2666Mhz |
ECC Support | 1 |
GPU | Intel® 8/9th Generation CPU integrated |
Sata Storage Interfaces | 6 |
Raid Support | Yes |
M2 Supported Interfaces | PCIe |
M2 Storage Formfactor | 224222602280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
HDMI | 1 |
Display Port | 1 |
VGA | 1 |
USB 3.2 Gen 2 x 1 Rear IO | 4 |
USB 3.2 Gen 1 x 1 Rear IO | 4 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 6 |
M2 Storage | 1 |
2230 Support | Yes |
2242 Support | Yes |
2260 Support | Yes |
2280 Support | Yes |
PCI | 3 |
PCIe x1 Slot | 3 |
PCIe x4 Slot | 1 |
Pcie_x16_slot | 2 |
Security
TPM | On-board |
TPM Version | 2.0 |
Power
DC jack Input voltage range | 12/5/5/3.3/-12Vdc |
Mechanical
Form Factor | ATX |
Dimensions | 304.8 x 243.84 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -40°C - 75°C |
Relative Humidity | 0 - 95% |
Additional Information
Manufacturer | Avalue |
Part Number | EAX-C246P-B1R |
Notes | 1x PS/2 Keyboard 1x PS/2 Mouse |