• MAX9296A 6.0 Gbps GMSL SerDes controller;
• 8-channel GMSL2 video input with H.264 software compression;
• Support 8 channel 60/50 fps at up to 1080p resolution;
• PCIe x4 host interface;
• DirectShow, V4L2, FFmpeg, Gstreamer support
Main Features
Silicon Vendor | Analog Devices |
Chipset | MAX9296A |
Mechanical
Dimensions | 162.95 x 96.53 mm |
Environmental
Operating Temp | -20°C - 70 °C |
Storage Temp | -40°C - 85°C |
Certifications
Certifications | CE, FCC Class A |
Software
OS Support | windows-7windows-8windows-8-1windows-10windows-11linux-4-8-or-higher-32-bit-and-64-bit |
Additional Information
Manufacturer | Advantech |
Part Number | DVP-7044HE |