Intel® 12th Gen. Core™ i9/i7/i5/i3/Pentium®/Celeron® series Processor, LGA 1700 CPU Up to 35/65/125W Max. Mini ITX Board, 4 DIMM Up to 128GB Dual Channel DDR4 3200MHz, 2 x DP++, 1 x HDMI
Main Features
Silicon Vendor | Intel |
CPU | Intel® 12th Gen Core™ i9/i7/i5/i3 |
Max TDP | 125W |
Chipset | Intel® R680E |
Maximum Memory | 128GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR4 3200Mhz |
GPU | Intel® 12th Generation CPU integrated |
Sata Storage Interfaces | 4 |
Raid Support | Yes |
M2 Storage Formfactor | 2242228022110 |
M2 Storage Key | M-Key |
M2 Storage | 2 |
Audio Codec | Realtek® Audio Codec |
Rear IO
HDMI | 1 |
Display Port | 2 |
USB 3.2 Gen 2 x 1 Rear IO | 8 |
USB 3.2 Gen 1 x 1 Rear IO | 1 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 1 |
2.5Gb LAN | 1 |
Internal IO
SATA Interfaces | 4 |
M2 Storage | 2 |
2242 Support | Yes |
2280 Support | Yes |
PCIe x4 Slot | 4 |
Pcie_x16_slot | 2 |
Supported PCIe Gen's | gen3gen4-gen5 |
Power
DC jack Input voltage range | 12/5/5/3.3/-12Vdc |
Mechanical
Dimensions | 304.8 x 243.84 (mm) |
Environmental
Operating Temp | 0°C - 55°C |
Storage Temp | -40°C - 75°C |
Relative Humidity | 0 - 95% |
Aditional Information
Manufacturer | Avalue Technology Inc. |