Edge Intelligence System Powered By
WISE-DeviceOn. Integrated hardware plus software to build up edge-to-cloud applications. Pre-configured system: Intel® Celeron® N3350 dual core, Windows 10 IoT Enterprise, 4G DDR3L memory and 64G SSD. DIN-Rail system with essential I/O ports on front-side bezel. 12 - 28Vdc wide range power input.
Main Features
Silicon Vendor | Intel |
CPU | Intel Celeron N3350 Dual Core SoC |
CPU cores | 2 |
Max TDP | 54W |
Cooling | Fanless |
Chipset | SoC |
Maximum Memory | 4GB |
Onboard Memory | Yes |
Memory Technology | DDR3L |
GPU | Intel HD Graphics 500 |
Sata Storage Interfaces | 1 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
HDMI | 2 |
USB 3.2 Gen 1 x 1 Rear IO | 4 |
COM Ports Rear IO | 2 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 1 |
mSATA | 1 |
2230 Support | Yes |
mPCIe Slot | 1 |
Security
TPM | Onboard |
TPM Version | 2.0 |
Power
DC jack Input voltage range | 12 - 28Vdc |
Mechanical
Dimensions | 53.5 x 158 x 114 (mm) |
Environmental
Operating Temp | -30°C - 70°C |
Certifications
Certifications | CE, FCC, CCC, BSMI, UL, CB |
Software
OS Support | Windows 10 |
Aditional Information
Manufacturer | Advantech |
Part Number | Ei-A110-S1A1 |