EMS-TGL-W45-A1-1R – wide temp compact system with Intel® Core™ i3/i5/i7 CPU

11th Gen Intel® Core™ Processor i7/i5/i3 Fanless Rugged Embedded System, Support 5G (Sub-6G) module, 2x 260-pin SODIMM socket Max. up to 64GB DDR4 3200MT/s, Wide range DC power input from +9~32V

Main Features

Silicon VendorIntel
CPUintel-core-i7-1185greintel-core-i5-1145greintel-core-i3-1115greintel-core-i7-1185g7eintel-core-i5-1145g7eintel
CPU cores4
Max TDP15W
ChipsetSoC
Maximum Memory64GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 3200Mhz
M2 Supported InterfacesPCIe, Gen3, SATA,USB 3.1
M2 Storage Formfactor22422280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI1
Display Port1
USB 3.2 Gen 2 x 1 Rear IO2
USB 3.2 Gen 1 x 1 Rear IO2
COM Ports Rear IO2
COM Port ProtocolsRS232/422/485
GbE LAN1
2.5Gb LAN1

Internal IO

M2 Storage1
2230 SupportYes
2242 SupportYes
2280 SupportYes
3042 SupportYes
3052 SupportYes

Security

TPMOn-board
TPM Version2.0

Power

Terminal Block Input1
Terminal Block Input voltage range9 - 32Vdc

Mechanical

Form FactorFanless Tiny System
Dimensions240 x 150 x 48 (mm)

Environmental

Operating Temp-40°C - 70°C
Storage Temp-40°C - 75°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC

Software

OS Supportwindows-10-64bitlinux

Additional Information

ManufacturerAvalue Technology Inc.
Part Numberems-tglems-tgl-w85-a1-1rems-tgl-w45-a1-1rems-tgl-w15-a1-1rems-tgl-s85-a1-1rems-tgl-s45-a1-1rems-tgl-s15-a1-1r
Copyright ©2023 Avnet, Inc. All rights reserved.