The EPC-R4760 IoT Gateway is an ARM based Box Computer powered by Qualcomm ARM® Cortex®-A53 APQ8016 SoC with support for full HD display and including integrated on board Wi-Fi, BT and GPS.
This Gateway also features mini PCIe, M.2 slots, and SIM card slots for expanding connectivity capabilities using 3G, 4G/LTE modules.
Equipped with complete Android, Linux and Win10 IoT core BSPs, this Gateway enables customers to easily develop unique application on specific OS.
Main Features
Silicon Vendor | Qualcomm |
CPU | Quad-core ARM® Cortex® A53 APQ8016 |
CPU cores | 4 |
Max TDP | 6.2 W |
Cooling | Fanless |
Maximum Memory | 2 GB |
Onboard Memory | Yes |
Memory Technology | DDR3L |
eMMC Storage | 8GB |
M2 Supported Interfaces | 1 |
Rear IO
HDMI | 1 |
USB 2.0 Rear IO | 4 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 1 |
Internal IO
µSD | 1 |
2230 Support | Yes |
mPCIe Slot | 1 |
Connectivity
Wireless onnectivity | 802.11 b/g/n 2.4Ghz |
LTE/GSM Connectivity | Optional |
Bluetooth | BT 4.1 |
SIM Card Slot | 1 |
Power
DC Jack Power Input | 1 |
DC jack Input voltage range | 9 - 36Vdc |
Mechanical
Dimensions | 188 x 150 x 39 (mm) |
Environmental
Operating Temp | 0°C - 40°C |
Relative Humidity | 5 - 95% |
Certifications
Certifications | CE, RED, FCC, IC, SRRC, TELEC |
Software
OS Support | Android, Yocto Linux, Debian, Win10 IoT Core |
Aditional Information
Manufacturer | Advantech |
Part Number | EPC-4760 |