Intel® Apollo Lake Fanless Tiny System, Wide Range DC Power, Compact size with Optional VESA / DIN-Rail Kit, Single DRAM Socket, Max. Up to 8GB DDR3 1866MHz, 1-VGA, 1-COM, 2-HDMI, 2-LAN, 4-USB3.0, 2-Antennal Mounting
Main Features
Silicon Vendor | Intel |
CPU | intel-pentium-processor-n4200intel-celeron-processor-n3350intel-celeron-processor-j3455 |
CPU cores | 24 |
Max TDP | 6w10w |
Chipset | SoC |
Maximum Memory | 8GB |
Memory Slots | 1 |
Memory Technology | SO-DIMM DDR3L 1866Mhz |
GPU | intel-hd-graphics-500-n3350-j3455intel-hd-graphics-505-n4200 |
Sata Storage Interfaces | 1 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
HDMI | 2 |
VGA | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 4 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 1 |
mSATA | 1 |
mPCIe Slot | 2 |
Security
TPM | On-board |
TPM Version | 2.0 |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12 - 26Vdc |
Mechanical
Form Factor | Fanless Tiny System |
Dimensions | 177 x 123 x 43.5 (mm) |
Environmental
Operating Temp | -10°C - 50°C |
Storage Temp | -40°C - 75°C |
Relative Humidity | 0 - 95% |
Certifications
Certifications | CE, FCC |
Software
OS Support | windows-10linux |
Aditional Information
Manufacturer | Avalue Technology Inc. |
Part Number | epc-apl-42-b1-1repc-apl-42-c1-1repc-apl-33-b1-1repc-apl-33-c1-1repc-apl-34-b1-1repc-apl-34-c1-1repc-apl-34-b1-2repc-apl-34-c1-2repc-apl-34-b1-1r-epc-apl-34-c1-1r |